VideoLibrary

3M™ PSA Electrically Conductive Tape | DigiKey Daily

3M offers PSA Electrically Conductive Adhesive Transfer Tape, or ECATT, products. Depending on the specific ECATT type, products vary in thickness to meet defined gap requirements. Adhesion is achieved through adhesive type and bond line thickness, and can range from “standard,” which allows for easier rework and good assembly performance, to “high," which provides for greater holding strength. Also, ECATT products have varying degrees of EMI shielding in the “bond line” “gap/slit” due to the conductive filler type. Because 3M ECATTs offer a range of adhesive types, thickness and a range of conductive fillers, working with a 3M representative is beneficial since a design team can select options to test for a given application and validate the final application performance.

10/8/2019 1:22:06 PM

Heat Shrink Tubing

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEATSHRINK FP0.250 WT 48"L80611607930HEATSHRINK FP0.250 WT 48"Lמיידית - 0$13.81הצגת הפרטים

Tape

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF EMI SHIELDING TAPE 5YDSX0.5"9703-0.5-5RF EMI SHIELDING TAPE 5YDSX0.5"מיידית - 0$146.45הצגת הפרטים
TAPE ADHSV TRNSFR 3"X 5YDS9707-3-5TAPE ADHSV TRNSFR 3"X 5YDSמיידית - 0See Page for Pricingהצגת הפרטים
RF EMI SHLDING TAPE 5YDS X 0.75"9703-0.75-5RF EMI SHLDING TAPE 5YDS X 0.75"מיידית - 55$189.41הצגת הפרטים
RF EMI SHIELDING TAPE 5YDS X 2"9703-2-5RF EMI SHIELDING TAPE 5YDS X 2"מיידית - 14$451.60הצגת הפרטים