Solutions That Mitigate EMI and Help Reduce Noise and Vibration
3M™ adhesives and protective products work together to help reduce mechanical and electromagnetic noise
Electronic printed circuit board (PCB) assemblies often face a dual challenge: managing mechanical stress while also controlling electromagnetic interference. By combining 3M conductive pressure-sensitive adhesives with 3M Bumpon™ protective products resilient rollstock, designers and manufacturers can address both challenges at once. Bumpon products help protect sensitive PCB components through vibration damping, spacing, and improved airflow, while conductive pressure-sensitive adhesives deliver reliable EMI grounding and shielding. Together, these solutions help reduce mechanical and electromagnetic noise, supporting more robust performance, improved reliability, and longer-lasting electronic devices.
3M Electrically Conductive Adhesive Transfer Tapes 9703 and 9713 are designed for EMI shielding and grounding in electronic assemblies. Both use pressure-sensitive adhesives for ease of application and can be converted into custom shapes. 3M tape 9703 provides Z-axis-only conductivity with low outgassing for applications requiring tight interconnect control without lateral shorts, especially in aerospace and defense. 3M tape 9713 offers isotropic XYZ-axis conductivity with a nickel-plated carbon-fiber scrim, providing balanced adhesion and conductivity for larger contact areas and broad electronics applications.
- Electrically conductive PSA systems for EMI shielding and grounding
- Supports assembly efficiency with no thermal curing
- For die-cutting and custom converting
- Provides reliable contact for electronic substrates
- Halogen-free* and RoHS-compliant* (product specific)
- 3M tape 9703: Z-axis-only conductivity, low outgassing acrylic adhesive, ideal for preventing lateral shorts
- 3M tape 9713: XYZ-axis conductivity, nickel-plated carbon-fiber scrim for good workability and broader substrate compatibility
3M Bumpon Resilient Rollstock SJ5816, SJ5632, and SJ5832 are made of a rubber bumper material and designed for use as feet, stops, and spacers, offering reliable protection and performance in a versatile rollstock format for die-cutting across various thickness needs.
- Urethane construction
- Easy application with 3M pressure-sensitive adhesives
- High skid resistance
- Will not scratch or stain surfaces
- Helps reduce vibration and noise
- Will not crack or harden
*"Halogen-free" is defined as having 900 ppm bromine max, 900 ppm chlorine max, and 1,500 ppm total bromine and chlorine max, per IEC 61249-2-21. **EU RoHS This product does not exceed the maximum concentration values (MCVs) set under EU Directive 2011/65/EU (RoHS recast/RoHS 2), as stated in Annex II to that directive. This means that each of the homogenous materials within this product does not exceed the following MCVs: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls, or polybrominated diphenyl ethers; and (b) 0.01% (by weight) for cadmium.
9703 Tape Case
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9703 (1/2") | RF EMI SHLDING TAPE 36YDS X 0.5" | מיידית - 2 | $431.59 | הצגת הפרטים |
![]() | ![]() | 9703SQ-5 | 9703 ELECTRICALLY CONDUCTIVE ADH | מיידית - 197 | $62.47 | הצגת הפרטים |
![]() | ![]() | 9703XYZ | RF EMI SHLDING TAPE 36YDSX0.25" | מיידית - 61 | $353.28 | הצגת הפרטים |
![]() | ![]() | 9703-0.75-5 | RF EMI SHLDING TAPE 5YDS X 0.75" | מיידית - 55 | $189.41 | הצגת הפרטים |
![]() | ![]() | 9703-1"X10YDS | 3M ELECTRICALLY CONDUCTIVE ADHES | מיידית - 26 | $274.97 | הצגת הפרטים |
![]() | ![]() | 9703-2-5 | RF EMI SHIELDING TAPE 5YDS X 2" | מיידית - 14 | $451.60 | הצגת הפרטים |
![]() | ![]() | 9703XYZTD | RF EMI SHIELDING TAPE 36YDS X 1" | מיידית - 9 | $804.42 | הצגת הפרטים |
![]() | ![]() | 9703-1-3(15) | TAPE ADHSV TRNSFR 1"X 3" 15/PACK | מיידית - 4 | $148.88 | הצגת הפרטים |
![]() | ![]() | 9703-1-36 | RF EMI SHIELD TAPE 108YDSX0.75" | מיידית - 1 | $1,033.28 | הצגת הפרטים |
![]() | ![]() | 9703SQ-0.5(25) | TAPE ADHSV TRAN 1/2"X 1/2" 25PK | מיידית - 0 | $64.33 | הצגת הפרטים |
9713 Tape Case
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9713XYZ | RF EMI SHIELDING TAPE 36YDS X 1" | מיידית - 101 | $609.76 | הצגת הפרטים |
![]() | ![]() | 9713XYZ 4"X36YD | RF EMI SHIELDING TAPE 36YDS X 4" | מיידית - 11 | $2,072.90 | הצגת הפרטים |
![]() | ![]() | 9713XYZ 1/2"X36YD | RF EMI SHLDING TAPE 36YDS X 0.5" | מיידית - 26 | $337.18 | הצגת הפרטים |
![]() | ![]() | 9713 1/4"X36YD | RF EMI SHLDING TAPE 36YDSX0.25" | מיידית - 0 | $183.12 | הצגת הפרטים |
![]() | ![]() | 9713 4.5"X36YD | RF EMI SHLDING TAPE 36YDS X 4.5" | מיידית - 0 | $2,142.77 | הצגת הפרטים |
![]() | ![]() | 9713XYZ 4"X108YD | RF EMI SHIELDING TAPE 98.75MX4" | מיידית - 0 | $5,493.98 | הצגת הפרטים |
![]() | ![]() | 9713 12"X36YD | RF EMI SHIELDING TAPE 36YDSX12" | מיידית - 0 | $5,603.59 | הצגת הפרטים |
![]() | ![]() | 9713 260MMX98.7M | TAPE COND ADHESIVE 10.24"X 108YD | מיידית - 0 | $14,070.46 | הצגת הפרטים |
![]() | ![]() | 9713 12"X108YD | RF EMI SHLDING TAPE 98.75M X 12" | מיידית - 0 | $16,481.92 | הצגת הפרטים |
![]() | ![]() | 9713 | RF EMI SHLD TAPE 108YDSX14.016" | מיידית - 1 | $32,963.86 | הצגת הפרטים |
SJ5816 Bumpons
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ5816-9-1 | 3M SJ5816 BUMPER PROTECTIVE | מיידית - 0 | $182.51 | הצגת הפרטים |
![]() | ![]() | SJ5816-4.5-1 | 3M SJ5816 BUMPER PROTECTIVE | מיידית - 0 | $169.63 | הצגת הפרטים |
![]() | ![]() | SJ5816-4.5-5 | 3M SJ5816 BUMPER PROTECTIVE | מיידית - 0 | $435.95 | הצגת הפרטים |
![]() | ![]() | SJ5816-4.5-10 | 3M SJ5816 BUMPER PROTECTIVE | מיידית - 0 | $734.21 | הצגת הפרטים |
![]() | ![]() | SJ5816-9-5 | 3M SJ5816 BUMPER PROTECTIVE | מיידית - 0 | $734.21 | הצגת הפרטים |
![]() | ![]() | SJ5816-9-10 | 3M SJ5816 BUMPER PROTECTIVE | מיידית - 0 | $1,370.27 | הצגת הפרטים |
SJ5632 Bumpons
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ5632-4.5-1 | 3M SJ5632 BUMPER PROTECTIVE | מיידית - 0 | $122.26 | הצגת הפרטים |
![]() | ![]() | SJ5632-9-1 | 3M SJ5632 BUMPER PROTECTIVE | מיידית - 0 | $180.53 | הצגת הפרטים |
![]() | ![]() | SJ5632-4.5-5 | 3M SJ5632 BUMPER PROTECTIVE | מיידית - 0 | $389.78 | הצגת הפרטים |
![]() | ![]() | SJ5632-9-5 | 3M SJ5632 BUMPER PROTECTIVE | מיידית - 0 | $726.31 | הצגת הפרטים |
![]() | ![]() | SJ5632-9-10 | 3M SJ5632 BUMPER PROTECTIVE | מיידית - 0 | $1,355.84 | הצגת הפרטים |
SJ5832 Bumpons
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJ5832-9-1 | 3M SJ5832 BUMPER PROTECTIVE | מיידית - 36 | $162.43 | הצגת הפרטים |
![]() | ![]() | SJ5832-4.5-1 | 3M SJ5832 BUMPER PROTECTIVE | מיידית - 10 | $115.27 | הצגת הפרטים |
![]() | ![]() | SJ5832-4.5-5 | 3M SJ5832 BUMPER PROTECTIVE | מיידית - 0 | $317.05 | הצגת הפרטים |
![]() | ![]() | SJ5832-4.5-10 | 3M SJ5832 BUMPER PROTECTIVE | מיידית - 0 | $590.38 | הצגת הפרטים |
![]() | ![]() | SJ5832-9-5 | 3M SJ5832 BUMPER PROTECTIVE | מיידית - 0 | $590.38 | הצגת הפרטים |
![]() | ![]() | SJ5832-9-10 | 3M SJ5832 BUMPER PROTECTIVE | מיידית - 0 | $1,101.36 | הצגת הפרטים |