VideoLibrary

Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

The Amphenol Communications Solutions ix Industrial™ IP20 Connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from Enterprise and Cloud to sensors and actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level, and feature 360 degree shielding through the mated pair for superior EMI protection. The IEC61076 compliance ensures these connectors are intermateable with other vendor products. Heavy duty shield solder hold-down tabs on PCB mount receptacles provides secure connection to the PCB protecting surface mount joint integrity under mechanical stresses. The ix Industrial connectors are rated for 5,000 mating cycles and feature field terminable IDC plugs with solder options for ease of custom cabling or repair in the field.

9/7/2023 8:05:48 PM

Modular Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IX INDUSTRIAL IP20 CABLE, IX PIGND9ACA250AIX INDUSTRIAL IP20 CABLE, IX PIGמיידית - 0$84.25הצגת הפרטים
IX INDUSTRIAL IP20 CABLE, IX TOND9ACC2A0AIX INDUSTRIAL IP20 CABLE, IX TOמיידית - 0$85.72הצגת הפרטים
CABLE MOD 10P8C PLUG-PLUG 1.64'ND9ACB250ACABLE MOD 10P8C PLUG-PLUG 1.64'מיידית - 55$104.12הצגת הפרטים
CABLE MOD 10P10C PLUG-PLUG 3.28'ND9BCB2A0BCABLE MOD 10P10C PLUG-PLUG 3.28'מיידית - 126$129.70הצגת הפרטים
CABLE MOD 10P10C PLUG-PLUG 1.64'ND9BCB250BCABLE MOD 10P10C PLUG-PLUG 1.64'מיידית - 575$140.29הצגת הפרטים

Pluggable Connector Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IX INDUSTRIAL IP20, VERT RECEPT,ND9BS2200IX INDUSTRIAL IP20, VERT RECEPT,מיידית - 3$12.85הצגת הפרטים
IX INDUSTRIAL IP20 RECEPTACLE, TND9AS1200IX INDUSTRIAL IP20 RECEPTACLE, Tמיידית - 10$12.04הצגת הפרטים
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP7200IX INDUSTRIAL IP20, PLUG, TYPE Aמיידית - 0$24.89הצגת הפרטים
IX INDUSTRIAL IP20 RECEPTACLE, TND9BS1200IX INDUSTRIAL IP20 RECEPTACLE, Tמיידית - 14$12.04הצגת הפרטים
IX INDUSTRIAL IP20, PLUG, TYPE BND9BP5200IX INDUSTRIAL IP20, PLUG, TYPE Bמיידית - 23$25.71הצגת הפרטים