ix Industrial™ IP20 Connectors

Amphenol Communications Solutions' ix Industrial IP20 connectors are 10 position connectors with Cat6A 10GBASE-T performance and PoE capability

Image of Amphenol Communications Solutions ix Industrial™ IP20 ConnectorsAmphenol Communications Solutions' ix Industrial connectors enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise or cloud to the sensors and actuators at the factory floor. These 10 mm pitch connectors featuring 2-point metal latches are 25% of the size of an RJ45 connector and allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.

Resources

Product Specification - ix Industrial Ethernet Connectors

Features
  • Complies with IEC61076-3-124
  • 75% smaller than RJ45
  • 10-position connectors with Cat6A 10GBASE-T performance and PoE capability
  • 360° shielding through mated pair
  • 2-point metal latching
  • Heavy-duty shield solder hold-down tabs on PCB mount receptacles
  • 5,000 mating cycles
  • Field terminable IDC plugs with solder options
  • Keyed housings: Type-A, -B, -C
Benefits
  • Fully qualified second source intermateable with other vendors' products
  • 10 mm connector pitch provides greater port density
  • Supports Ethernet and IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus, and others
  • Provides EMI immunity for use in electrically noisy environments
  • Extremely robust mating to prevent accidental disconnection and more durable than RJ45 latch
  • Provides secure connection to the PCB protecting SMT joint integrity under mechanical stresses
  • High durability
  • Ease of custom cabling or repair in the field with IDC contacts
  • Solder version for high volume assembly
  • Controlled mating for Ethernet, Signal/Bus, and other ports

ix Industrial™ IP20 Connectors

תמונהמק"ט יצרןתיאורסוג מחברמאפייניםכמות זמינהמחירהצגת הפרטים
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP5200IX INDUSTRIAL IP20, PLUG, TYPE Aרב-תכליתימנעול סגר, מסוכךמיידית - 371$20.86הצגת הפרטים
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP6200IX INDUSTRIAL IP20, PLUG, TYPE Aרב-תכליתימנעול סגר, מסוכךמיידית - 0$24.89הצגת הפרטים
IX INDUSTRIAL IP20, PLUG, TYPE AND9AP7200IX INDUSTRIAL IP20, PLUG, TYPE Aרב-תכליתימנעול סגר, מסוכךמיידית - 0$24.89הצגת הפרטים

ix Industrial™ IP20 Cable Assemblies

תמונהמק"ט יצרןתיאורסיכוךכמות זמינהמחירהצגת הפרטים
CABLE MOD 10P8C PLUG-PLUG 1.64'ND9ACB250ACABLE MOD 10P8C PLUG-PLUG 1.64'מסוכךמיידית - 55$104.12הצגת הפרטים
CABLE MOD 10P8C PLUG-PLUG 3.28'ND9ACB2A0ACABLE MOD 10P8C PLUG-PLUG 3.28'מסוכךמיידית - 87$109.99הצגת הפרטים
CABLE MOD 10P8C PLUG-PLUG 6.56'ND9ACB2B0ACABLE MOD 10P8C PLUG-PLUG 6.56'מסוכךמיידית - 77$121.79הצגת הפרטים
2020-06-19 תאריך הפרסום