Amphenol ACS - SSIO - FCI Connectors SAS/PCIe® 5.0 Connectors | Datasheet Preview
The Amphenol Product Line: SAS, PCIe® 5.0 connectors offer a high speed design with other connector flexibilities. The connectors come with 32 gigatransfers per second PCIe lanes and 24 gigatransfers per second SAS lanes to meet the demands of next-generationo servers. The 68-positions SAS, PCIe receptacle and header enables the implementation of high speed SAS hard disk drive interfaces as well as PCIe-based devices. The molded guide post allows device plug and receptacle to self-align during the mating process. With a halogen-free high temperature thermoplastic, these connectors are made to withstand diverse conditions. It also offers a durability of 500 mating cycles. The staggered contact lengths provide sequential contact mating for hot plugging and the stamped clips act as connector retainers for robust PCB attachment.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSAS5F3130031TR | SAS PCIE,STORAGE CONNECTORS, PSA | מיידית - 4176 | $39.45 | הצגת הפרטים |
![]() | ![]() | PSAS5F2130021TR | SAS PCIE,STORAGE CONNECTORS, 5.0 | מיידית - 13 | $69.42 | הצגת הפרטים |
![]() | ![]() | PSAS5F3130081TR | PSAS 5.0, STORAGE CONNECTORS, PS | מיידית - 542 | $37.06 | הצגת הפרטים |
![]() | ![]() | PSAS5F3130021TR | SAS PCIE 5.0, 68PIN, SOCKET, VER | מיידית - 5421 | $36.14 | הצגת הפרטים |