SAS/PCIe® 5.0 (U.2 & U.3) Connectors
Amphenol's high-speed SAS/PCIe 5.0 (U.2 and U.3) connectors are designed for flexibility
Amphenol’s SAS/PCIe 5.0 (U.2 and U.3) connectors come with 32 GT/s (PCIe lanes) and 24 Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position SAS/PCIe receptacle and header enables the implementation of high-speed Serial Attached SCSI (SAS) hard disk drive (HDD) interfaces as well as Peripheral Component Express (PCIe)-based devices. The molded guidepost allows the device plug and receptacle to self-align during mating. With a halogen-free high-temperature thermoplastic, these connectors are made to withstand diverse conditions. They also offer the durability of 500 mating cycles.
Resources
Features
- Compatible with SFF-8639 specification
- Capable of meeting 24 Gb/s SSDs and HDDs or PCle based devices at 32 GT/s
- Footprint backward compatible to 12 Gb/s, 6 Gb/s, and 3 Gb/s SAS connectors
- Communications
- Processor and storage blades
- Data
- HDDs
- Servers
- Storage
SAS/PCIe 5.0 (U.2 & U.3) Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSAS5F3130031TR | SAS PCIE,STORAGE CONNECTORS, PSA | מיידית - 4176 | $39.45 | הצגת הפרטים |
![]() | ![]() | PSAS5F2130021TR | SAS PCIE,STORAGE CONNECTORS, 5.0 | מיידית - 13 | $69.42 | הצגת הפרטים |
![]() | ![]() | PSAS5F3130081TR | PSAS 5.0, STORAGE CONNECTORS, PS | מיידית - 542 | $37.06 | הצגת הפרטים |
![]() | ![]() | PSAS5F3130021TR | SAS PCIE 5.0, 68PIN, SOCKET, VER | מיידית - 5421 | $36.14 | הצגת הפרטים |