Amphenol RF Division External RF Antennas | First Look
Amphenol RF offers a wide range of high-quality External RF antennas designed for any wireless communication system. The external antennas, available in monopole or dipole designs, are commonly used for transmission and reception and are well-suited for Bluetooth, wireless protocols, Wireless Local Area Networks and Wide Area Networks, and IoT applications. With frequencies up to 7.125 GHz Amphenol RF’s high performance antennas allow for signals to be transmitted and received over long distances. These antennas are built to last, with weather-resistant materials and sturdy mounting options that are perfect for severe conditions. External RF antennas are mounted outside of a device using an RF connector interface. Multiple connection types ensure flexible mounting options based on specific requirements. Connector options include SMA, RP-SMA and N-Type interfaces. They are available in tilt or swivel configurations. Amphenol RF External RF antennas are ideal for applications such as access points, Radio, Navigation, Set-top boxes, Security cameras and more!