Artesyn Industrial DC-DC Converters | DigiKey Daily
Artesyn Embedded Technologies produces an extensive and rapidly growing range of small, isolated DC-DC converters for low-power industrial applications in areas such as automation, instrumentation, test and measurement, and telecommunications. The entire portfolio of converters are fully encapsulated and housed in metal cases for robustness, accommodate a wide operating temperature range of -40° to +80°C, and are high-efficiency, high power density designs. Additionally, all of the units are fully isolated from 1500 VDC to 4200 VDC, are on industry standard pin-footprints, and come in standard tube packaging.