Industrial DC-DC Converters

ARTESYN / Advanced Energy offers its DC-DC converters for low-power, industrial and medical applications

Image of ARTESYN / Advanced Energy's Industrial DC-DC ConvertersARTESYN / Advanced Energy produces an extensive and rapidly growing range of small, isolated DC-DC converters for low-power industrial applications in areas such as automation, instrumentation, test and measurement, and telecommunications.

ARTESYN / Advanced Energy's portfolio of industrial DC-DC converters for low-power applications comprises four different families, all of which are suitable for ruggedized applications in harsh environments. They are fully encapsulated and housed in metal cases for robustness, accommodate a wide operating temperature range, and are high-efficiency, high power density designs. Spanning power ratings from 3 W to 50 W, with single and dual outputs from 2.5 V to 24 V and ±5 V to ±15 V, the converters feature wide input voltage ranges for maximum design-in flexibility.

Features and Benefits
  • All families are fully encapsulated, which gives mechanical strength and rugged designs that can withstand high vibration
  • Standard tube packaging
  • All of the metal-cased units have a low radiated EMI signature
  • All of the units are fully isolated from 1500 VDC to 4200 VDC (medical models)
  • All of the units are on industry standard pin-footprints
  • Most models have an enable function
  • All units have an environmental temperature rating of -40°C to 80°C
  • All units have optimized transient response and low O/P noise and ripple characteristics
Family Specific
  • Available as SMT or PTH versions
  • Can withstand reflow assembly processing and SMD version has been qualified to IPC/JEDEC J-STD-020D
  • Highly reliable
    • The calculated MTBF’s for the variants is > 900 Khrs to Mil Hbk-217F
  • AEE family 
    • Thermal management
      • All AEE units can have a heatsink-mounting kit
    • 40 W and 50 W single O/P AEE units have a voltage adjust (trim) function
    • Many power levels available on the same footprint
      • 10 W (medical), 15 W, 40 W, and 50 W
  • Thermal management
    • All AXA units can have a heatsink-mounting kit
  • Three power ratings available 10 W, 20 W, and 25 W
  • 20 W and 25 W single O/P units have a voltage-adjust (trim) function
  • Highly reliable
    • The calculated MTBF’s for the variants is > 800 Khrs to Mil Hbk-217F
  • ASA family
    • Still support the legacy footprints and function
    • ASA 6 W (medical), 6 W and 10 W industrial
  • 2016-09-27 תאריך הפרסום