VideoLibrary

Bourns GMOV™ Protection Components | DigiKey Daily

Bourns offers their GMOV hybrid overvoltage protection component, which combines an MOV and a GDT. This solution minimizes degradation and catastrophic failure issues that can occur when discrete MOVs are subjected to transient surges and temporary overvoltage conditions. The isolation of the MOV from line voltage by the GDT shields the MOV from transients and temporary overvoltage spikes that typically damage the MOV over time. The GMOV device also offers ultra-low leakage, resulting in a higher reliability protection solution with virtually zero standby energy consumption. This drop-in replacement, for a standard 14 millimeter or 20 millimeter MOV, is ideal for any application powered by AC or rectified DC, such as lighting ballasts, surge protective devices, power supplies, LED lighting, and more.

6/10/2019 1:13:29 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
VARISTOR 6KA DISC 14MMGMOV-14D141KVARISTOR 6KA DISC 14MMמיידית - 268$6.13הצגת הפרטים
VARISTOR 6KA DISC 14MMGMOV-14D251KVARISTOR 6KA DISC 14MMמיידית - 0$6.26הצגת הפרטים
VARISTOR 6KA DISC 14MMGMOV-14D271KVARISTOR 6KA DISC 14MMמיידית - 1266$6.30הצגת הפרטים
VARISTOR 6KA DISC 14MMGMOV-14D301KVARISTOR 6KA DISC 14MMמיידית - 3913$6.39הצגת הפרטים
VARISTOR 6KA DISC 14MMGMOV-14D450KVARISTOR 6KA DISC 14MMמיידית - 0$6.17הצגת הפרטים
VARISTOR 6KA DISC 14MMGMOV-14D950KVARISTOR 6KA DISC 14MMמיידית - 2$5.84הצגת הפרטים
VARISTOR 10KA DISC 20MMGMOV-20D131KVARISTOR 10KA DISC 20MMמיידית - 0$7.08הצגת הפרטים
VARISTOR 10KA DISC 20MMGMOV-20D171KVARISTOR 10KA DISC 20MMמיידית - 0$7.21הצגת הפרטים