CUI PBO Series SIP Ac-Dc Power Supplies | DigiKey Daily
CUI offers its open-frame AC-DC family of ultra-compact power supplies in vertical and right-angle SIP packages. The 3 W and 5 W configurations measure as small as 35 x 11 x 18 mm, so they occupy minimal board space. Available with typical efficiencies up to 80%, the PBO series offers a wide input voltage range of 85 to 264 VAC or 70 to 400 VDC. Additionally, all models are designed to provide 3,000 VAC input to output isolation and include over current and short circuit protections. The ultra-compact models provide a low power solution for a range of industrial, IoT, and telecommunication applications.