Low Power Board Mount AC-DC Power Supplies

CUI's power supplies combine performance and economy in open-frame and encapsulated PCB packages

Image of CUI Low-Power Board-Mount AC-DC Power SuppliesAvailable in encapsulated and open-frame packages, CUI’s PSK, PBO, and VOF series of low-power, board-mount AC-DC power supplies range from 1 to 25 W and offer a variety of configurations. These compact, low-profile PCB power supplies feature a universal input voltage range and output voltages of 3.3, 5, 9, 12, 15, 24, and 48 VDC. Offering a typical efficiency as high as 86%, economical prices, and rock-solid performance, the low-power modules are ideal for a variety of applications, including consumer electronics, home and office equipment, and industrial control.

Features
  • 1 to 25 W of continuous power
  • Compact open-frame and encapsulated packages
  • Typical efficiency up to 86%
  • As small as 35 x 11 x 18 mm
  • Operating temperature range up to -40 to +85°C
  • Universal input voltage range
  • Full suite of safety approvals
  • 3000 - 4000 VAC isolation
2017-04-17 תאריך הפרסום