VideoLibrary

CUI's High Density Medical VMS Series | DigiKey Daily

CUI’s VMS series high density medical power supplies from 180 W to 550 W are designed for 2 x MOPP applications and are ideal for medical diagnostic equipment, medical monitoring devices, and dental applications. They offer IEC 60601-1 4th edition compliance, power density up to 30 W/in3, and have a 2” x 4” or 3” x 5” footprint. This is coupled with efficiency up to 94% and no load power consumption less than 0.5 W to help meet energy efficiency requirements. The supplies are offered with output voltage options from 12 VDC to 58 VDC and have a separate 12 V, 0.5 A fan output for convection cooling.

1/10/2018 4:56:24 PM