VideoLibrary

Digilent OpenScope MZ Module | Maker Minute

Digilent’s OpenScope MZ is an open-source programmable instrumentation module based on the Microchip PIC32 MZ series. It provides users with two 2 MHz scope channels, a 1MHz function generator, logic analyzer, ten programmable digital IOs, and programmable power supplies on a 72 mm x 72 mm board. It connects to a computer through on-board Wi-Fi or USB and uses Digilent’s WaveForms live to display data and control outputs, but it can also be reprogrammed to run standalone using the Arduino IDE or MPLAB X. This gives users a portable and powerful computing platform with high-speed precision analog and digital I/O, and hardware, firmware, software, and mechanical specs are available for users to modify and improve the design.

11/17/2017 3:10:55 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
OSCILLOSCOPE LOG ANALYZER410-324OSCILLOSCOPE LOG ANALYZERמיידית - 0$291.86הצגת הפרטים
IC MCU 32BIT 2MB FLASH 124VTLAPIC32MZ2048EFG124-I/TLIC MCU 32BIT 2MB FLASH 124VTLAמיידית - 0$45.75הצגת הפרטים
IC MCU 32BIT 2MB FLASH 124VTLAPIC32MZ2048EFG124T-I/TLIC MCU 32BIT 2MB FLASH 124VTLAמיידית - 0$41.48הצגת הפרטים
CHIPKIT PGM PROGR/DEBUGGER410-242CHIPKIT PGM PROGR/DEBUGGERמיידית - 0$88.51הצגת הפרטים
MINI GRABBERS TEST CLIP SET OF 6240-052MINI GRABBERS TEST CLIP SET OF 6מיידית - 41$65.55הצגת הפרטים
CABLE USB A TO MICRO B310-053CABLE USB A TO MICRO Bמיידית - 444$16.36הצגת הפרטים
PMOD CABLE KIT: 6-PIN 18"240-021-18PMOD CABLE KIT: 6-PIN 18"מיידית - 64$13.08הצגת הפרטים