Cmod S7 Breadboardable Spartan-7® FPGA Module

Size, performance, and cost-optimized FPGA module on Digilent's Spartan 7 XCS25

Image of Digilent Cmod S7 Breadboardable Spartan-7 FPGA ModuleThe Digilent Cmod S7 is a small, 48-pin DIP form factor board populated with 36 pins and built around a Xilinx® Spartan-7 FPGA. The 32 FPGA digital I/O signals, 2 FPGA analog input signals, an external power input rail, and ground are routed to 100-mil-spaced through-hole pins, making the Cmod S7 well-suited for use with solderless breadboards. At just 0.7” by 3.05”, it can be loaded in a standard socket and used in embedded systems. The board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, LEDs, and buttons.

Features
  • Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)
  • 4 MB Quad-SPI Flash
  • Four 9-pin headers with 100-mil-spaced through-hole pins
  • 36 pins are populated on the four headers
    • 32 total FPGA I/O
    • 2 single-ended 0 V to 3.3 V analog inputs to XADC
    • 2 pins are to power the board when it is not connected to USB host
  • One 12-pin Pmod connector
  • Powered from USB or 5 V external supply connected to DIP pin 24
  • General purpose IO
    • 2 buttons
    • 4 LEDs
    • 1 RGB LED
  • USB-JTAG programming circuitry
  • USB-UART bridge

Cmod S7 Breadboardable Spartan-7 FPGA Module

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CMOD S7: BREADBOARDABLE SPARTAN7410-376CMOD S7: BREADBOARDABLE SPARTAN7מיידית - 235$324.65הצגת הפרטים
IC FPGA 150 I/O 225CSGAXC7S25-1CSGA225CIC FPGA 150 I/O 225CSGAמיידית - 87$148.72הצגת הפרטים

Associated Products

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLE USB A TO MICRO B310-053CABLE USB A TO MICRO Bמיידית - 444$16.36הצגת הפרטים

Pmod

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BOARD PMODAD2 FOR AD7991410-217BOARD PMODAD2 FOR AD7991מיידית - 0$62.27הצגת הפרטים
BOARD PMODAD1 FOR AD7476A410-064BOARD PMODAD1 FOR AD7476Aמיידית - 130$98.35הצגת הפרטים
BOARD PMODDA2 FOR DAC121S101410-113BOARD PMODDA2 FOR DAC121S101מיידית - 153$65.55הצגת הפרטים
BOARD PMODDA1 FOR AD7303410-063BOARD PMODDA1 FOR AD7303מיידית - 0$65.55הצגת הפרטים
PMODOLED ORGANIC LED DISPLAY410-222PMODOLED ORGANIC LED DISPLAYמיידית - 82$49.16הצגת הפרטים
2018-09-24 תאריך הפרסום