MEAN WELL Automotive Solutions RST-7K5/15K & SHP-10K series | Datasheet Preview
MEAN WELL, the world leader in standard power supply, has launched the RST-7.5K/15K and SHP-10K series to fulfill high-power industrial applications like high-voltage charging systems and centralized bus power. The RST-7.5K/15K series offers 7.5KW and 15KW power supplies with 95% high efficiency and programmable output voltage and current. They feature 1% to 120% voltage adjustment range and provide options for forced-air cooling or water cooling. The SHP-10K series provides 10,000W power supply with 97% high efficiency and maximum parallel output power up to 40kW. SHP-10K Series boasts the ability to operate in a wide temperature range of -30°C to +50°C, making it an ideal power supply for various high-power industrial applications. MEAN WELL’s RST-7.5K/15K and SHP-10K series feature different DC output models and built-in monitoring signals for quick control and integration of system equipment. They also conform to global safety standards and are backed by a 5-year warranty.