Automotive Power Solutions

MEAN WELL’s products have a wide range of output models covering applications from 48 V to 400 VDC

Image of MEAN WELL's Automotive Power SolutionsThe rapid transformation of the automotive industry brought about new applications and opportunities in vehicle servicing, battery testing, and EV charging. MEAN WELL’s three-phase high-power products have wide-range output models covering applications from 48 V to 400 VDC while offering CANBus and other communications protocol options to cover seamless system-level integration. The SHP-10K and RST-7K5 come with forced air-cooling models with a built-in fan as well as fanless models that can be mounted to liquid cooling plates for flexibility in system cooling options. These high-power products can be used for small EV charger systems, lifts, or servicing equipment.

The BIC-2200 is a bidirectional AC/DC power supply that can switch between AC/DC and DC/AC operating modes either automatically or via CANBus commands. The BIC-2200 is suitable for use in battery formation and testing equipment which enables tremendous energy saving for servicing or testing equipment for car batteries.

The MEAN WELL HEP family of harsh environment power supplies are IP65 - IP68 rated power supplies ruggedized for mission-critical applications in all environments. The higher power options (600 W and up) can be configured as either AC/DC power supply or charger for application flexibility and they can be used outdoors without expensive enclosures or protections.

2023-02-22 תאריך הפרסום