NKK LB and UB Series Pushbuttons | DigiKey Daily
NKK offers their ready-to-order LB and UB series of pushbuttons with protective guards. These pushbuttons come pre-assembled with a specified base switch and polyamide rectangular protective guard with cover to provide protection against accidental actuation and environmental intrusions. The UB series includes illumination and a laser etched “ON” symbol. The LB series offers a power rating of 3 amps, a mechanical life of one-million operations, an electrical life of one-hundred-thousand operations, and a nominal operating force of 4.41 newtons. The UB series provides a rating of 5 amps, a mechanical life of two-hundred-thousand operations, an electrical life of up to one-hundred-thousand operations, and a nominal operating force of 1.9 newtons. Both versions are single-pole-double-throw with a non-shorting contact timing configuration.
Part List
תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
---|---|---|---|---|---|---|
![]() | ![]() | LB15VA001 | SWITCH PUSHBUTTON ILLUMINATED & | מיידית - 17 Factory Stock - 30 | $18.26 | הצגת הפרטים |
![]() | ![]() | UB16VA001 | SWITCH PUSHBUTTON ILLUMINATED & | מיידית - 14 Factory Stock - 120 | $20.67 | הצגת הפרטים |