VideoLibrary

NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

The NKK switches UB Series of Low-Profile Pushbuttons and Indicators are available in a wide variety of options including illuminated, non-illuminated, and indicators to suit a variety of needs for different applications. The series features small behind-panel dimensions for snap-in mounting in tight spaces. A combination of PCB mountability and a short body allows for use in compact applications. The switches have a 5 amp power level and 0.4 volt-amp logic level with multiple industry certifications. With terminals that are epoxy-sealed the switch is able to lock out flux, solvents, and other contaminants. The illuminated UB series include bright LEDs in red, amber or green; super bright LEDs in white, green or blue; or super bright bicolor LEDs with alternating legends in red and green or amber and blue options.

4/12/2023 6:42:19 PM

UB Series Indicators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LED PNL IND GREEN 12.00MMUB04KW015FLED PNL IND GREEN 12.00MMמיידית - 11
Factory Stock - 15
$26.63הצגת הפרטים
LED PNL IND BLUE DIFF 12.00MMUB04KW016G-JBLED PNL IND BLUE DIFF 12.00MMמיידית - 20
Factory Stock - 5
$83.56הצגת הפרטים
LED PNL IND GRN DIF 12.00MM SLDRUB04KW015F-FJLED PNL IND GRN DIF 12.00MM SLDRמיידית - 0$22.65הצגת הפרטים
LED PNL IND GRN DIF 12.00MM SLDRUB04KW015F-JBLED PNL IND GRN DIF 12.00MM SLDRמיידית - 0$22.65הצגת הפרטים
LED PNL IND GRN DIF 12.00MM SLDRUB04KW015F-JFLED PNL IND GRN DIF 12.00MM SLDRמיידית - 0$22.65הצגת הפרטים

UB Series Pushbuttons

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH PUSH SPDT 0.4VA 28VUB15SKG035F-FFSWITCH PUSH SPDT 0.4VA 28Vמיידית - 1219
Factory Stock - 1130
$43.55הצגת הפרטים