VideoLibrary

Omron Din Rail Connector Terminal Blocks | DigiKey Daily

Omron offers their DIN rail connector terminal blocks, which simplify wiring between motor controls and Omron’s position control PLC modules. These DIN rail wiring blocks can be used for cabinets, PLCs, and sensors. They are available in either screw terminal connections or push-in terminals for quicker wiring and use. These terminal blocks also simplify connector and terminal block replacement and require less in-panel wiring. Models are available with Phillips or slotted screw or push-in option, which further simplify wiring and make the terminal blocks even easier to use. They can also be used for connecting cables for programmable controllers. MIL flat cable connectors and multi-pole, square connectors are standard. They are voltage rated up to 125 volts-AC or 24 volts-DC.

8/26/2019 1:21:28 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
INTERFACE MOD HDR DUAL 20POSXW2B-20G5-DINTERFACE MOD HDR DUAL 20POSמיידית - 0$360.39הצגת הפרטים
INTERFACE MOD HDR DUAL 20POSXW2B-20J6-1BINTERFACE MOD HDR DUAL 20POSמיידית - 0$586.73הצגת הפרטים
INTERFACE MODULE HDR 20POSXW2B-20J6-6INTERFACE MODULE HDR 20POSמיידית - 2$895.03הצגת הפרטים
INTERFACE MOD HDR 34POS 16-22AWGXW2B-34G4INTERFACE MOD HDR 34POS 16-22AWGמיידית - 0$360.39הצגת הפרטים
INTERFACE MODULE HDR 34POSXW2B-34G5INTERFACE MODULE HDR 34POSמיידית - 0See Page for Pricingהצגת הפרטים
INTERFACE MOD HDR DUAL 40POSXW2B-40G5-TINTERFACE MOD HDR DUAL 40POSמיידית - 0$494.82הצגת הפרטים
INTERFACE MOD HDR (3) 40POSXW2B-40J6-2BINTERFACE MOD HDR (3) 40POSמיידית - 5$990.38הצגת הפרטים
INTERFACE MODULEXW2B-40J6-4AINTERFACE MODULEמיידית - 3$857.72הצגת הפרטים
INTERFACE MOD HDR 50POS 16-22AWGXW2B-50G4INTERFACE MOD HDR 50POS 16-22AWGמיידית - 0$537.52הצגת הפרטים
INTERFACE MODULE HDR 50POSXW2B-50G5INTERFACE MODULE HDR 50POSמיידית - 0See Page for Pricingהצגת הפרטים
INTERFACE MOD HDR 60POS 16-22AWGXW2B-60G4INTERFACE MOD HDR 60POS 16-22AWGמיידית - 0$537.52הצגת הפרטים
INTERFACE MODULE HDR 60POSXW2B-60G5INTERFACE MODULE HDR 60POSמיידית - 0$537.52הצגת הפרטים
INTERFACE MOD RCPT 40PS 16-26AWGXW2R-J40G-TINTERFACE MOD RCPT 40PS 16-26AWGמיידית - 2$486.19הצגת הפרטים
INTERFACE MOD RCPT 40PS 14-28AWGXW2R-P40G-TINTERFACE MOD RCPT 40PS 14-28AWGמיידית - 0$391.96הצגת הפרטים
INTERFACE MOD RCPT 40PS 16-26AWGXW2R-E40G-TINTERFACE MOD RCPT 40PS 16-26AWGמיידית - 0$392.08הצגת הפרטים
INTERFACE MOD HDR 40POS 16-22AWGXW2B-40G4INTERFACE MOD HDR 40POS 16-22AWGמיידית - 0$494.82הצגת הפרטים
INTERFACE MOD HDR 20POS 16-22AWGXW2B-20G4INTERFACE MOD HDR 20POS 16-22AWGמיידית - 0$276.73הצגת הפרטים
INTERFACE MODULE HDR 40POSXW2B-40G5INTERFACE MODULE HDR 40POSמיידית - 0$480.72הצגת הפרטים