Panasonic Grid-EYE Infrared Array Sensors | DigiKey Daily
Panasonic Grid-EYE sensors are high precision infrared array sensors in a compact, surface-mount package for intelligent home appliances, occupancy-based energy saving, digital signage, and building automation. Grid-EYE sensors are based on an 8x8 array of thermopile elements, with integrated signal processing, optional averaging, and an I2C interface to output two-dimensional temperature data at 1 or 10 frames per second. This data allows designers to measure temperature and temperature gradients, detect moving objects and the direction of motion, and detect motionless objects. Panasonic Grid-EYE sensors are available in low- and high-gain variants to optimize for temperature detection range and accuracy. The sensor has a 60° by 60° field of view and a 5 meter detection range, with 3.3V and 5V variants.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMG8833 | SENSOR DGTL 14SMD MODULE | מיידית - 648 | $26.18 | הצגת הפרטים |
![]() | ![]() | AMG8853 | SENSOR DGTL 14SMD MODULE | מיידית - 0 | $26.18 | הצגת הפרטים |
![]() | ![]() | AMG8854 | SENSOR DGTL 14SMD MODULE | מיידית - 98 | $26.18 | הצגת הפרטים |
![]() | ![]() | AMG8834 | SENSOR DGTL 14SMD MODULE | מיידית - 157 | $26.18 | הצגת הפרטים |