Grid-EYE Infrared Array Sensors

Panasonics' high precision sensors based on advanced MEMS technology

Image of Panasonic's Grid-EYE Infrared Array SensorPanasonic's infrared array sensor is a thermopile-type infrared sensor which detects quantity of infrared ray. These high precision sensors, based on advanced MEMS technology, have temperature detection, achieved on a two dimensional area, digital output, and have a miniature SMD package.

Features

  • Temperature detection achieved on a two dimensional area with 8 x 8 (64) pixels
  • Digital output (temperature values can be output)
  • Miniature SMD package (reflow mounting supported)

Applications

  • High performance home appliances (Microwave ovens and air conditioners)
  • Energy savings in offices (air-conditioning and lighting controls)
  • Digital signage
  • Automatic door and elevators
2013-07-02 תאריך הפרסום