VideoLibrary

Push-In Relay Test -- Office Chair Race - Phoenix Contact

PLC PT Relays equipped with our leg spring, push-in termination technology have a reliable, long lasting connection ideal for high vibration applications. The retention force is five times the IEC requirement. Terminations are made by simply pushing the wire into the PT terminal, using very little force. No specialized tools are required, which helps reduce installation time and costs. The PT relays ensure faster wiring, up to 60% faster than the screw termination style. To disconnect the wire, simply insert a screwdriver into the orange release key, push and release the wire. Our push-in technology creates a high degree of usability and includes a wide range of connections; from 26 AWG to 14 AWG wire sizes.

We are putting this push-in termination technology to the test in a series of videos. The video you are about to watch shows two teams competing in an office chair race. The wire and relay lead is used to pull the people sitting in the chairs. This test helps to prove that our PLC PT relays are a great choice for high vibration applications. The relay wire connections stayed intact with no backing out.

9/28/2016 1:56:21 PM

Push-In Relay Test -- Office Chair Race - Phoenix Contact

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY GEN PURPOSE SPDT 10A 12V2900290RELAY GEN PURPOSE SPDT 10A 12Vמיידית - 0
Factory Stock - 150
$118.12הצגת הפרטים
RELAY GEN PURPOSE SPDT 10A 24V2900291RELAY GEN PURPOSE SPDT 10A 24Vמיידית - 768$82.31הצגת הפרטים
RELAY GEN PURPOSE DPDT 6A 24V2900330RELAY GEN PURPOSE DPDT 6A 24Vמיידית - 921$77.29הצגת הפרטים
RELAY GEN PURPOSE DPDT 6A 24V2900332RELAY GEN PURPOSE DPDT 6A 24Vמיידית - 19
Factory Stock - 20
$97.40הצגת הפרטים
RELAY GEN PURPOSE DPDT 6A 120V2900335RELAY GEN PURPOSE DPDT 6A 120Vמיידית - 520
Factory Stock - 940
$93.92הצגת הפרטים
RELAY GEN PURPOSE SPST 6A 24V2900312RELAY GEN PURPOSE SPST 6A 24Vמיידית - 151$72.64הצגת הפרטים
RELAY GEN PURPOSE SPDT 6A 24V2900300RELAY GEN PURPOSE SPDT 6A 24Vמיידית - 2188$69.52הצגת הפרטים
RELAY GEN PURPOSE SPST 50MA 120V2900314RELAY GEN PURPOSE SPST 50MA 120Vמיידית - 31$121.96הצגת הפרטים
RELAY GEN PURPOSE SPST 50MA 24V2900313RELAY GEN PURPOSE SPST 50MA 24Vמיידית - 0$69.13הצגת הפרטים
RELAY GEN PURPOSE SPDT 50MA 120V2900310RELAY GEN PURPOSE SPDT 50MA 120Vמיידית - 0$91.20הצגת הפרטים
RELAY GEN PURPOSE SPDT 50MA 24V2900307RELAY GEN PURPOSE SPDT 50MA 24Vמיידית - 10$110.35הצגת הפרטים
RELAY GEN PURPOSE SPDT 50MA 24V2900306RELAY GEN PURPOSE SPDT 50MA 24Vמיידית - 0$69.13הצגת הפרטים
RELAY GEN PURPOSE SPDT 50MA 12V2900317RELAY GEN PURPOSE SPDT 50MA 12Vמיידית - 0$96.81הצגת הפרטים
RELAY GEN PURPOSE SPDT 6A 120V2900304RELAY GEN PURPOSE SPDT 6A 120Vמיידית - 508$73.56הצגת הפרטים
RELAY GEN PURPOSE SPDT 6A 24V2900299RELAY GEN PURPOSE SPDT 6A 24Vמיידית - 9654$58.67הצגת הפרטים
RELAY GEN PURPOSE SPST 10A 24V2900298RELAY GEN PURPOSE SPST 10A 24Vמיידית - 0$129.73הצגת הפרטים
RELAY GEN PURPOSE SPDT 6A 48V2900301RELAY GEN PURPOSE SPDT 6A 48Vמיידית - 20$96.81הצגת הפרטים
RELAY GEN PURPOSE SPDT 6A 60V2900303RELAY GEN PURPOSE SPDT 6A 60Vמיידית - 0
Factory Stock - 10
$141.32הצגת הפרטים
RELAY GEN PURPOSE SPDT 50MA 48V2900308RELAY GEN PURPOSE SPDT 50MA 48Vמיידית - 6$137.47הצגת הפרטים
RELAY GEN PURPOSE SPDT 50MA 60V2900309RELAY GEN PURPOSE SPDT 50MA 60Vמיידית - 0$107.14הצגת הפרטים