PLC Push-In-Technology Coupling Relays
PLC Push-In-Technology coupling relays are easily and quickly connected without specialized tools
PLC Push-In-Technology coupling relays from Phoenix Contact can be easily and quickly connected without specialized tools. Push-In-Technology creates a high degree of usability and includes a wide range of connections; from wires as small as 0.34 mm2 to larger types, such as sensor wires. This time-saving connection technology is enhanced even further with the use of a ferrule, making connections easy and reliable.
Features and Benefits
- Universal types and many special versions are available
- Accessories include; system cable adapters, feed terminals and plug-in bridges
- Only 6.2 mm wide
- DIN rail-mount spring block
PLC Push-In-Technology Coupling Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2900312 | RELAY GEN PURPOSE SPST 6A 24V | מיידית - 107 | $61.74 | הצגת הפרטים |
![]() | ![]() | 2900300 | RELAY GEN PURPOSE SPDT 6A 24V | מיידית - 1665 | $59.08 | הצגת הפרטים |
![]() | ![]() | 2900316 | RELAY GEN PURPOSE SPDT 6A 12V | מיידית - 0 | $55.62 | הצגת הפרטים |
![]() | ![]() | 2900314 | RELAY GEN PURPOSE SPST 50MA 120V | מיידית - 29 | $92.47 | הצגת הפרטים |
![]() | ![]() | 2900313 | RELAY GEN PURPOSE SPST 50MA 24V | מיידית - 6 | $58.77 | הצגת הפרטים |