RECOM Power RPA30-AW Series DC/DC Converters | DigiKey Daily
RECOM Power offers its RPA30-AW series of 30 W DC/DC converters in a standard, 1" x 1" case. Despite their small size, the high power density converters are fully specified devices with output currents up to 7.5 A, 4:1 wide-input voltage range, up to 89% efficiency, no minimum load, 1600 VDC isolation, and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage. The operating temperature ranges from -40°C to 105°C with derating. The converters are UL and EN50155 certified, and they are ideal for railway and industrial applications with minimal board space.