RECOM RAC03-K Series AC/DC Converters | Datasheet Preview
The RAC03-K series has a tiny 1” by 1” footprint that houses a complete converter. It has low no-load power consumption, is optimized for standby mode to minimize power consumption in always-on applications, and meets Ecodesign Lot 6 requirements. The converters comply with EN55032 Class B EMC requirements without any external components and have international safety certifications. They can operate at full load up to 60°C, and can deliver up to 2W at 80°C. RECOM’s RAC03-K series converters operate from a wide universal input and are available with a single output from 3.3V to 24V.