Cost-effective, high-quality 3W-20W AC/DC Converters | Datasheet Preview
RECOM offers cost-effective, high quality, AC-to-DC converters from 3 watts up to 20 watts. This series offers modules with minimal no-load power consumption and input voltages of 85 to 264 Volts AC, 85 to 305 Volts AC, and 85 to 528 Volts AC. The output voltages range from 3.3 Volts DC up to 48 Volts DC. They boast wide temperature ranges of negative 40 to 85 degrees Celsius, are fully protected, are EMC compliant, and offer 4 kilovolts AC isolation. These energy efficient and versatile modules come in a small 1 by 1 inch or 1 by 2 inch footprint with a 15.4 millimeter profile making them ideal in IoT, industrial IoT, and household appliances.