VideoLibrary

Skyworks Solutions, Inc. Si823Hx Isolated Gate Drivers | Datasheet Preview

The Skyworks Si823Hx combines two isolated gate drivers into a single package and is ideal for driving MOSFETs and IGBTs in high power applications. The Si823Hx family includes devices with single or dual control inputs with independent or high-side, low-side outputs. These drivers can operate with a 3.0 to 5.5 Volt input supply and a maximum drive supply voltage of 30 Volts. They utilize the Skyworks proprietary silicon isolation technology, supporting up to 5 kilovolts RMS for 1 minute isolation voltage. This technology enables high transient Immunity, lower propagation delays and skew, little variation with temperature and age, and excellent part-to-part matching. The Skyworks Si823Hx driver family offers unique features, including over-temperature protection, output undervoltage lockout fault detection, dead time programmability, and fail-safe drivers that default low in case of loss of input side power.

1/10/2023 9:53:30 PM

Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H1AD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOICמיידית - 754$22.76הצגת הפרטים
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H3AD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOICמיידית - 30$22.76הצגת הפרטים
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H7CD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOICמיידית - 296$22.76הצגת הפרטים
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H7AD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOICמיידית - 73$22.76הצגת הפרטים
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H6AD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOICמיידית - 33$22.76הצגת הפרטים
DIGITAL ISO 5KV 1CH GT DVR 8SSOSI823H9BD-IS4DIGITAL ISO 5KV 1CH GT DVR 8SSOמיידית - 0$17.71הצגת הפרטים
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H1CD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOICמיידית - 80$22.76הצגת הפרטים
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H3CD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOICמיידית - 98$22.76הצגת הפרטים