Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs
Skyworks Solutions upgraded family of ISOdrivers are designed for silicon, GaN, or SiC-based power converter systems
Skyworks Solutions Si823Hx ISOdrivers are ideal for driving power MOSFETs and IGBTs used in a wide variety of switched-power and motor control applications. Each device combines two isolated gate drivers into a single package for high-power applications. The Si823Hx includes devices with single- or dual-control inputs with independent or high-side/low-side outputs. These drivers can operate with a 3.0 V to 5.5 V input VDD and a maximum drive supply voltage of 30 V.
These drivers utilize Skyworks Solutions proprietary silicon isolation technology, supporting up to 5 kVRMS for 1-minute isolation voltage. This technology enables high CMTI (125 kV/µs), lower propagation delays and skew, little variation with temperature and age, and low part-to-part matching. This driver family also offers some unique features such as overtemperature protection, output undervoltage lockout (UVLO) fault detection, dead-time programmability, and fail-safe drivers with default low, in case of loss of input-side power. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers.
- Single or dual isolated drivers in one package
- 2.5 kVRMS and 3.75 kVRMS isolation options
- EN pin for enhanced safety or DIS pin option
- PWM and dual-driver versions
- VDDI of 3.0 V to 5.5 V
- 4.0 A sink/source peak output
- High electromagnetic immunity
- 30 ns max propagation delay
- Transient immunity: >125 kV/µs
- Programmable dead-time: 20 ns to 200 ns
- Deglitch and noise filter options for robust operation in noisy environments
- Wide operating temperature range: -40°C to +125°C
- RoHS-compliant packages
- AEC-Q100 qualification
- Automotive-grade OPNs available
- Onboard chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid electric vehicles
- Battery electric vehicles
- Power delivery systems
- Motor control systems
- Isolated DC/DC power supplies
- Lighting control systems
- Solar and industrial inverters
Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI823H8CD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | מיידית - 56 | $21.58 | הצגת הפרטים |
![]() | ![]() | SI823H6CD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | מיידית - 4 | $22.76 | הצגת הפרטים |
![]() | ![]() | SI823H5AD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | מיידית - 11 | $22.76 | הצגת הפרטים |
![]() | ![]() | SI823H5BD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | מיידית - 25 | $22.76 | הצגת הפרטים |
![]() | ![]() | SI823H3CD-IS3 | DGTL ISO 5KV 1CH GATE DVR 14SOIC | מיידית - 98 | $22.76 | הצגת הפרטים |
![]() | ![]() | SI823H9AD-IS4 | DIGITAL ISO 5KV 1CH GT DVR 8SSO | מיידית - 31 | $17.71 | הצגת הפרטים |
![]() | ![]() | SI823H7BD-IS3 | DGTL ISO 5KV 2CH GATE DVR 14SOIC | מיידית - 1 | $22.76 | הצגת הפרטים |
![]() | ![]() | SI823H9CD-IS4 | DIGITAL ISO 5KV 1CH GT DVR 8SSO | מיידית - 74 | $17.71 | הצגת הפרטים |