TDK-Lambda CCG1R5, CCG3, CCG6, and CCG10 DC/DC Converters | Datasheet Preview
The TDK-Lambda CCG1R5, CCG3, CCG6, and CCG10 are 1.5, 3 , 6 , and 10 watt DC-to-DC converters that are available in surface-mount and through-hole packaging. The series comprises 36 voltage and current combinations with 3.3, 5, 12, and 15 volt as well as dual plus, minus 12 and 15 volt outputs. The dual output models can also be connected to supply 24 and 30 volts. All converters can operate from either 4.5 to 18 volts, 9 to 36 volts, or 18 to 76 volt inputs to support operation from 5, 12, 24 and 48 power sources. The plastic case is not encapsulated, avoiding quality risks associated with silicone potting compounds during reflow soldering. The operating temperature range for the CCG1R5 to CCG10 is from -40 to +100 degrees celsius using convection or forced air cooling with minimal derating. The DC-to-DC converters are certified to the IEC 62368-1 safety standards and are optimal in data, telecom, process control, broadcast, and battery-powered equipment applications.