Terasic DE10-Nano Self-Balancing Robot Dev Kit | DigiKey Daily
Terasic offers a self-balancing robot development kit which is based on their DE10-Nano development board featuring the Intel SoC FPGA. This kit demonstrates how FPGAs can be used to provide I/O interfaces customer-tailored to an application. The kit contains three major parts: the hard processor system, which uses an 800 megahertz dual-core Arm Cortex-A9; the motor driver board; and the FPGA device. The system uses the on-board accelerometer for balance and FPGA logic and I/O to provide motor drive, ultrasonic distance measurement, IR detection, and Bluetooth communication. Additionally, an optional camera board and FPGA design lets this robot track and follow objects based on color. The kit includes the self-balancing robot, lithium battery and charger, IR remote control, and USB cables.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5CSEBA6U23I7N | IC SOC CORTEX-A9 800MHZ 672UBGA | מיידית - 27 | $1,255.43 | הצגת הפרטים |
![]() | ![]() | TB6612FNG,C,8,EL | IC MOTOR DRIVER 2.7V-5.5V 24SSOP | מיידית - 30667 | $6.13 | הצגת הפרטים |
![]() | ![]() | MPU-6500 | IMU ACCEL/GYRO 3-AXIS I2C 24QFN | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | LTC2308IUF#PBF | IC ADC 12BIT 24-QFN | מיידית - 589 | $38.47 | הצגת הפרטים |
![]() | ![]() | LTC2308IUF#TRPBF | IC ADC 12BIT 24-QFN | מיידית - 6285 | $38.47 | הצגת הפרטים |
![]() | ![]() | LTC2308CUF#PBF | IC ADC 12BIT 24-QFN | מיידית - 65 | $32.73 | הצגת הפרטים |