TSoM Module

Terasic’s module is powered with Intel’s® Cyclone® V SoC FPGA

Image of Terasic TSoM ModulePurposely designed for the next generation of IoT innovation, Terasic's TSoM enables outstanding flexibility and scalability to address the critical demand of IoT applications with its hardware and software programmability. Unlocking the power of AI and IoT is key to improving system engineering and accelerating innovation for today's IoT development, ranging from industry 4.0 to vehicle-to-anything (V2X).

TSoM is a pocket-sized module powered by the Intel Cyclone V SoC FPGA. The board itself takes advantage of the Arm® dual-core Cortex®-A9 CPU and 110K FPGA logic elements to achieve the lowest system cost and power efficiency. Armed with 1 GB DDR3 memory for FPGA and HPS fabric respectively, and up to 8 GB eMMC flash, the Cyclone V module ideally suited for building high bandwidth and large capacity memory system for a wide range of embedded applications.

To achieve a developer-friendly environment, an I/O-based evaluation board is designed for users to experience the peripherals of the TSoM, to test and evaluate the I/O planned for their systems.

Features
  • Cyclone V SoC FPGA with dual-core Arm Cortex A9 925 MHz CPU and 110K FPGA logic elements
  • DDR3 SDRAM 1 GB with 32-bit data bus for both FPGA and HPS fabric
  • Supports USB 2.0 and Gigabit PHY
  • EPCS and eMMC Flash for booting device
  • 260-pin edge connector for interface expansion (compact with DDR4 SO-DIMM socket)
Applications
  • AI and deep learning
  • Industrial networking
  • Video and broadcast
  • Motor control
  • Automotive
  • Portable entertainment
  • Network security

TSoM Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERASIC SOC SYSTEM ON MODULE EVAP0581TERASIC SOC SYSTEM ON MODULE EVAמיידית - 22$1,735.16הצגת הפרטים
TSOM MODULEP0553TSOM MODULEמיידית - 60$777.20הצגת הפרטים

Arm® System-on-Chip (SoC)

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC CORTEX-A9 600MHZ 672UBGA5CSEBA5U23C8NIC SOC CORTEX-A9 600MHZ 672UBGAמיידית - 23$617.76הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA5U23I7NIC SOC CORTEX-A9 800MHZ 672UBGAמיידית - 128$926.57הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 896FBGA5CSEMA5F31I7NIC SOC CORTEX-A9 800MHZ 896FBGAמיידית - 0$1,076.28הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 484UBGA5CSEBA6U19I7NIC SOC CORTEX-A9 800MHZ 484UBGAמיידית - 0$1,158.23הצגת הפרטים
IC SOC CORTEX-A9 925MHZ 672UBGA5CSEBA6U23C6NIC SOC CORTEX-A9 925MHZ 672UBGAמיידית - 20$1,335.77הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGAמיידית - 27$1,255.43הצגת הפרטים
IC SOC CORTEX-A9 600MHZ 672UBGA5CSEBA4U23C8SNIC SOC CORTEX-A9 600MHZ 672UBGAמיידית - 33$392.14הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA2U23I7NIC SOC CORTEX-A9 800MHZ 672UBGAמיידית - 10$547.98הצגת הפרטים
IC SOC CORTEX-A9 600MHZ 896FBGA5CSEMA6F31C8NIC SOC CORTEX-A9 600MHZ 896FBGAמיידית - 25$948.78הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEMA6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGAמיידית - 0$1,292.12הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 484UBGA5CSEBA5U19I7NIC SOC CORTEX-A9 800MHZ 484UBGAמיידית - 79$836.00הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA6U23C7NIC SOC CORTEX-A9 800MHZ 672UBGAמיידית - 7$1,046.20הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 484UBGA5CSEBA4U19I7SNIC SOC CORTEX-A9 800MHZ 484UBGAמיידית - 160$471.60הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 896FBGA5CSEMA6F31I7NIC SOC CORTEX-A9 800MHZ 896FBGAמיידית - 21$1,423.29הצגת הפרטים
IC SOC CORTEX-A9 925MHZ 896FBGA5CSEMA6F31C6NIC SOC CORTEX-A9 925MHZ 896FBGAמיידית - 0$1,423.29הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 896FBGA5CSEMA6F31C7NIC SOC CORTEX-A9 800MHZ 896FBGAמיידית - 29$1,186.07הצגת הפרטים
IC SOC CORTEX-A9 925MHZ 896FBGA5CSEMA5F31C6NIC SOC CORTEX-A9 925MHZ 896FBGAמיידית - 12$1,076.28הצגת הפרטים
IC SOC CORTEX-A9 800MHZ 896FBGA5CSEMA5F31C7NIC SOC CORTEX-A9 800MHZ 896FBGAמיידית - 14$896.83הצגת הפרטים
2020-08-04 תאריך הפרסום