VideoLibrary

Toshiba 650 V and 1,200 V 3rd Generation Silicon Carbide MOSFETs | Datasheet Preview

Toshiba's 650 and 1,200 volt 3rd Generation Silicon Carbide technology is designed for high-efficiency power supply applications. Packaged in the industry standard three-lead TO-247 package, the Silicon Carbide MOSETs are specially designed for high powered industrial applications such as 400 and 800 volts AC for power supplies, photovoltaic inverters, and bi-directional DC-to-DC converters for uninterruptible power supplies. These MOSFETs help to reduce power consumption and improve power density with a higher voltage, faster switching, and lower On-resistance. The 650 V products feature an input capacitance of 4,850 picofarads, a low gate-input charge of 128 nanocoulombs, and a drain-to-source On-resistance of just 15milliohms. The 1200 V products feature an input capacitance of 6000 picofarads, a low gate-input charge of 158 nanocoulombs, and a drain-to-source On-resistance of just 15milliohms.

11/22/2022 6:29:07 PM

Part List

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
G3 650V SIC-MOSFET TO-247  15MOHTW015N65C,S1FG3 650V SIC-MOSFET TO-247 15MOHמיידית - 24$71.14הצגת הפרטים
G3 650V SIC-MOSFET TO-247  27MOHTW027N65C,S1FG3 650V SIC-MOSFET TO-247 27MOHמיידית - 0$42.66הצגת הפרטים
G3 650V SIC-MOSFET TO-247  107MOTW107N65C,S1FG3 650V SIC-MOSFET TO-247 107MOמיידית - 0$25.23הצגת הפרטים
G3 1200V SIC-MOSFET TO-247  140MTW140N120C,S1FG3 1200V SIC-MOSFET TO-247 140Mמיידית - 0$37.56הצגת הפרטים
G3 1200V SIC-MOSFET TO-247  60MOTW060N120C,S1FG3 1200V SIC-MOSFET TO-247 60MOמיידית - 39$43.22הצגת הפרטים
G3 1200V SIC-MOSFET TO-247  45MOTW045N120C,S1FG3 1200V SIC-MOSFET TO-247 45MOמיידית - 1$46.50הצגת הפרטים
G3 1200V SIC-MOSFET TO-247  30MOTW030N120C,S1FG3 1200V SIC-MOSFET TO-247 30MOמיידית - 0$49.74הצגת הפרטים
G3 1200V SIC-MOSFET TO-247  15MOTW015N120C,S1FG3 1200V SIC-MOSFET TO-247 15MOמיידית - 48$82.24הצגת הפרטים
G3 650V SIC-MOSFET TO-247  83MOHTW083N65C,S1FG3 650V SIC-MOSFET TO-247 83MOHמיידית - 0$29.87הצגת הפרטים
G3 650V SIC-MOSFET TO-247  48MOHTW048N65C,S1FG3 650V SIC-MOSFET TO-247 48MOHמיידית - 0$32.90הצגת הפרטים