BCM4414 Ultra-High Voltage Bus Converter Modules | Datasheet Preview
Vicor’s BCM4414 Ultra-High Voltage Bus Converter Modules, are unique, high-efficiency, ultra-low converters that operate from 260 to 410 Volts DC. These modules include DC/DC conversion, integrated filtering, and PMBus commands and controls in both chassis- and PCB-mount form factors. Leveraging the thermal and density benefits of Vicor VIA packaging technology, the BCM module offers flexible thermal management options with very low top- and bottom-side thermal impedances. BCM4414 modules allow power system designers to dramatically reduce the size and weight in numerous applications such as power distribution, information and communication technology Equipment, High-End Computing Systems, Automated Test Equipment, Industrial Systems, and more. Vicor’s BCM4414 modules offer up to 125 A of continuous current, up to 97.7% peak efficiency, a power density of up to 797 watts per cubic inch, and three fixed transformation ratios.
Part List
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3526-00-BGIZ | IC REG BUCK 12V 18A 110BGA | מיידית - 0 | See Page for Pricing | הצגת הפרטים |