Power Inductors Paired to Vicor Buck Regulators

Pulse Electronics', a YAGEO Company, inductors have been tested and qualified for pairing with Vicor's PI-3xxx series switching regulators

Image of Pulse Electronics', a YAGEO Company, Power Inductors paired to Vicor Buck Regulators Pulse Electronics, a YAGEO Company and Vicor Corporation have teamed to create inductors that have been tested and qualified for pairing with select Vicor PI-3xxx series switching regulators to provide maximum efficiency performance. Combining the inductor with a capacitor and the Vicor DC/DC regulator forms a complete switch-mode buck regulator in a smaller footprint than a comparable brick DC/DC regulator. Vicor offers a comprehensive datasheet for the incorporation of the Pulse Electronics, a YAGEO Company inductors, making design-in effortless.

Features
  • Operating temperature: -40°C to +130°C
  • Inductance range: 200 nH to 900 nH
  • Current rating: 21 A pk to 100 A pk

Image of Pulse Electronics', a YAGEO Company, Inductor Pairing List

Power Inductors

תמונהמק"ט יצרןתיאור(Isat) זרם - רוויהכמות זמינהמחירהצגת הפרטים
FIXED IND 500NH 40A 1.15 MOHMPA4793.501HLTFIXED IND 500NH 40A 1.15 MOHM60Aמיידית - 1000$7.97הצגת הפרטים
FIXED IND 230NH 46A 0.47 MOHMPA4792.231HLTFIXED IND 230NH 46A 0.47 MOHM100Aמיידית - 0$6.33הצגת הפרטים
FIXED IND 230NH 13A 0.65 MOHMPA5121.231HLTFIXED IND 230NH 13A 0.65 MOHM23Aמיידית - 2603$4.28הצגת הפרטים
FIXED IND 900NH 14A 4.6 MOHM SMDPA5119.901NLTFIXED IND 900NH 14A 4.6 MOHM SMD28Aמיידית - 1683$10.13הצגת הפרטים
FIXED IND 480NH 32A 1.7 MOHM SMDPA5120.481NLTFIXED IND 480NH 32A 1.7 MOHM SMD55Aמיידית - 1877$8.21הצגת הפרטים
FIXED IND 200NH 13A 0.65 MOHMPA5121.201HLTFIXED IND 200NH 13A 0.65 MOHM25Aמיידית - 1792$4.79הצגת הפרטים
FIXED IND 1.5UH 12A 6 MOHM SMDPA5119.152NLTFIXED IND 1.5UH 12A 6 MOHM SMD21Aמיידית - 1234$7.83הצגת הפרטים
FIXED IND 420NH 16A 3.15 MOHMPA5119.421NLTFIXED IND 420NH 16A 3.15 MOHM42Aמיידית - 82$7.29הצגת הפרטים

Associated Parts: Vicor PI3323-00

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK 3.3V 22A 110BGAPI3323-00-BGMPIC REG BUCK 3.3V 22A 110BGAמיידית - 0See Page for Pricingהצגת הפרטים
2021-01-05 תאריך הפרסום