Vicor Corporation DCM Family | Datasheet Preview
The Vicor DCM Series are Isolated, Regulated DC-to-DC Converters operating from an unregulated, wide range input to generate an isolated output. With its high frequency zero voltage switching topology, DCMs consistently deliver high efficiency across their specified input line range. Modular DCM converters used independently or with downstream point of load products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. Options include a family of DCMs with tighter output voltage regulation with power ratings up to 600 watts and a continuous current rating of 25 amps. These modules achieve a power density up to 1,239 watts per inch cubed making them well-suited for high reliability, rugged, industrial, process control, transportation, and defense applications.