MIL-COTS DCM™ DC/DC Converter Modules
Vicor’s DC/DC converter modules deliver high efficiency across the specified input line range
The Vicor DCM series is an isolated, regulated DC/DC converter operating from an unregulated, wide range input to generate an isolated output. With its high-frequency, zero-voltage switching (ZVS) topology, the DCM converter delivers high efficiency across its specified input line range. Modular DCM converters used independently or with downstream point-of-load (PoL) products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. The DCM VIA module provides a higher level of functionality with integrated EMI filtering, tight output voltage regulation, and a secondary-referenced PM Bus control interface.
- Up to 1300 W, 46.4 A continuous
- Up to 96% peak efficiency
- Up to 1,032 W/in³ power density
- OV, OC, UV, short-circuit, and thermal protection
- Transportation
- Industrial and process control
- Distributed power
- ATE and communications
- Defense and aerospace
- Semiconductor manufacturing equipment (SME)
Resources
DCM4623 Evaluation Boards
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DCM4623ED2K31E0M70 | EVAL BOARD DCM4623XD2K31E0YZZ | מיידית - 0 | $4,588.90 | הצגת הפרטים |
![]() | ![]() | DCM4623ED2N53C8T70 | EVAL BOARD DCM4623XD2N53C8YZZ | מיידית - 0 | $5,575.88 | הצגת הפרטים |
![]() | DCM4623ED2H26F0T70 | EVAL BOARD DCM4623XD2H26F0YZZ | מיידית - 0 | $5,330.94 | הצגת הפרטים | |
![]() | DCM4623ED2H53E0T70 | EVAL BOARD DCM4623XD2H53E0Y7Z | מיידית - 0 | $5,344.85 | הצגת הפרטים | |
![]() | DCM4623ED2K53E0M70 | EVAL BOARD DCM4623XD2K53E0Y7Z | מיידית - 0 | $5,381.22 | הצגת הפרטים |