The LoRa® Mote is a demonstration board that showcases the Microchip Low-Power Long Range LoRa® Technology Transceiver Module.
The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. The circuit is intended for the 2400-2483.5 MHz ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency band.
The Silicon laboratories Si4455 EZRadio Two-Way Link Demo Kit (P/N EZR-LEDK2W-XXX) contains everything you need to familiarize yourself with and evaluate the Si4455 transceiver. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band, and one for the 915 MHz band.
The bq51013AEVM-765 wireless power receiver evaluation kit from Texas Instruments is a high-performance, easy-to-use development kit for the design of wireless power solutions.
The Silicon Laboratories EZRadio Remote Control Demo Kit (P/N EZR-LEDK1W-XXX) contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. The kit has three versions: one for the 434 MHz band, one for the 868 MHz band, and one for the 915 MHz band.
The low cost and small profile RF solution 2.4GHz, 802.15.4/Proprietary Wireless Transceiver PMOD board (EVAL-ADF7242-PMDZ) is designed to support RF to FPGA or processor applications system that utilizes PMOD-compatible expansion ports configurable for SPI communication
B200 is a small battery-powered solution that uses the NINA-B1 series module. The Blueprint B200 Provides a reference for integrating the NINA-B1 Bluetooth® Low Energy (LE) module and a sensor in IoT applications
The RSL10 Mesh Platform is a versatile and easily configurable development kit that enables customers to develop mesh networking applications based on the industry’s lowest power Bluetooth 5 radio- the RSL10.
The RN-174 evaluation board is a field-ready, Wi-Fi Alliance certified, 802.11 b/g prototyping platform for the RN-171 module. The board has the flexibility to connect directly to embedded processors via a standard RS-232 interface or through the TTL UART interface. The RN-174 contains a battery boost circuit, which makes it possible to power the board using two AA batteries (the input voltage ca…
The evaluation kit in combination with a CC1101 development kit is designed to help you to achieve your objectives as quickly as possible: Right out of the box, the user can do range testing (PER testing) and transfer data from one PC to another using the SmartRF®04DK.
דפדוף-משותף
על ידי שימוש במאפיין דפדוף-משותף, אתם מסכימים לאפשר לנציג התמיכה של DigiKey לצפות מרחוק בדפדפן שלכם. כאשר חלון הדפדוף-משותף נפתח, תנו לנציג את מזהה הסשן (Session ID) שנמצא בסרגל הכלים.
DigiKey מכבדת את זכותכם לפרטיות. לפרטים נוספים אנא עיינו בהודעת הפרטיות ובהודעת קובצי Cookieשלנו.
כן, המשיכו לדפדוף-משותףתודה רבה!
עקבו אחר תיבת הדואר הנכנס שלכם לחדשות ועדכונים מ- DigiKey!
אנא הזינו כתובת אימייל
אנא אשרו את תיבת הסימון