SX/SY Type Spread Spectrum Oscillators
Publish Date: 2025-12-01
Taitien Electronics SX and SY type SSXOs address multiple EMI challenges by dispersing energy to reduce peak interference and assist in EMC compliance.
NF-16M384-7000/NF-10M-7000 Series Ultra-Low Power OCXOs
Publish Date: 2025-04-17
Taitien NF-16M384-7000/NF-10M-7000 series OCXOs offer stability and low power consumption in aviation, maritime, ocean-bottom nodes, and SATCOM applications.
TZ-L Series 1.2 V Oscillator
Publish Date: 2025-04-09
The Taitien TZ-L series 1.2 V temperature compensated crystal oscillator (TCXO) offers outstanding frequency stability while minimizing power consumption.
OO-U Series Crystal Oscillator
Publish Date: 2024-08-28
The OO-U series crystal oscillator from Taitien has a miniature 2.0 mm x 1.6 mm footprint, power consumption as low as 15 mA, and jitter values as low as 50 fs.
OB-U Type Low-Jitter Oscillator
Publish Date: 2024-05-23
Taitien's OB-U type low-jitter oscillator with ultra-low RMS phase jitter offers excellent signal stability for high-speed networking environments.
NK-N Oven Controlled Crystal Oscillator
Publish Date: 2024-04-09
Taitien’s NK-N oven-controlled crystal oscillator is Stratum 3 compliant with various temperature stability options.
ON-K and OM-K Differential Output Oscillators
Publish Date: 2024-04-03
Taitien’s ON-K and OM-K differential output oscillators are engineered for low jitter applications requiring frequencies from 15 MHz to 2.1 GHz.
SC-Cut Quartz Crystal Resonators
Publish Date: 2023-04-11
Taitien’s SC-cut, or stress-compensated, crystals are an excellent choice for oven controlled crystal oscillator applications and high-temperature oscillators.
LoRa and LoRaWAN® Application-Focused Crystals
Publish Date: 2023-03-09
Taitien’s LoRA quartz crystals hold an initial accuracy of ±10 ppm and a temperature stability of ±10 ppm over -40°C to +85°C for rugged operating environments.
DT-6565 Series Oscillator
Publish Date: 2022-04-15
Combining ultra-high precision oscillators with Taitien’s proprietary adaptive algorithm, DT-6565 achieves the atomic-based oscillator performance standard.
OA Type Low-Jitter Oscillator
Publish Date: 2021-10-25
Taitien’s OA type low-jitter oscillator comes in a 3.2 mm x 2.5 mm x 0.9 mm ceramic package with three differential output logic types: LVPECL, LVDS, and HCSL.
OA-M Type Crystal Oscillator
Publish Date: 2021-10-19
Taitien's OA-M is a programmable, differential output crystal oscillator in a 3.2 mm x 2.5 mm x 0.9 mm ceramic package ideal for hardware applications.
TL Type Ultra-High-Precision, High-Temperature 5032 VCTCXO
Publish Date: 2021-10-18
Taitien's TL type ultra-high-precision, high-temperature 5032 VCTCXO is for networking equipment in data centers and wireless networks in rugged environments.
VLEU Series Oscillators
Publish Date: 2021-03-31
Taitien's VLEU series oscillators offers superior phase noise performance and low G-sensitivity.
OZ/OY/OX Type Ultra-Low-Power Oscillators
Publish Date: 2020-11-24
Taitien's OZ, OY, and OX types are ultra-low-power oscillators packaged in small form factors of 2016, 2520, and 3225 sizes, respectively.
Miniature Crystal Ovens
Publish Date: 2019-06-27
Taitien’s MAJ series of mini ovens maintain stable and constant temperature for components that operate over wide temperature ranges.
NA-6800/NA-6900 Series High-Performance OCXOs
Publish Date: 2019-01-30
Taitien’s NA-6800 and NA-6900 series high-performance OCXOs utilize their in-house produced SC-cut crystals.
NN Type 9 mm x 7 mm Miniaturized OCXO
Publish Date: 2018-05-16
Taitien's NN type 9 mm x 7 mm miniaturized OCXOs and are designed for small cell base stations as well as, SyncE, IEEE 1588 PTP, and network switches.
OY Type Clock Oscillator
Publish Date: 2018-03-26
Taitien’s OY type is a highly stable, reliable clock oscillator, with a frequency range of 32.768 kHz to 125 MHz, in a 2.0 mm x 2.5 mm ceramic SMD package.
OX Type Clock Oscillators
Publish Date: 2018-03-26
Taitien’s OX type is a highly stable, reliable clock oscillator, with a frequency range of 32.768 kHz to 125 MHz, in a 3.2 mm x 2.5 mm ceramic SMD package.