LED Lighting Connectors
LED connector solutions from Hirose Electric offer cutting-edge features that are suitable for your LED needs. With series including low profile, slim fit, and high-power features, along with single- and double-row contact arrays and straight, right-angle and in-line variations, you can find the right fit for your product’s design.
Several series offer Hirose’s unique swing-lock mechanism, which allows easy mating and unmating with a highly secure lock. Applications include internal signal, power supply, and waterproof requirements.
- Internal Signal, Power Supply
- Waterproof I/O
HR41 Series
- IP68 weather-resistant waterproof connector for outdoor use
- User-friendly bayonet lock and tactile plug alignment indication
- Wire crimping type is operator-friendly
- Sequential contact structure for hot swap
- Anti-loosening mechanical structure for clamp tightening
- 3 pin is rated for 20 A
- 5 pin is rated for 10 A