Flexxon's X-PHY® Cyber Secure SSD Enhances Cyber Security
Not all memory is created equal. Flexxon’s X-PHY® Cyber Secure SSD is the world’s first AI-embedded cybersecurity solution for unmatched performance and protection against all cyber-attacks. X-PHY Cyber Secure SSD monitors and protects user data in real-time and stops security threats including, system attacks, physical attacks, and ransomware attacks.
Compatible with Windows and Linux, setup with these SSDs is as easy as connecting via M.2 or USB adapter. They can then be configured via Flexxon’s Windows or Linux user application to start defending against threats. For more features, see below.
- Real-time security monitoring two-way data streams to ensure real-time security monitoring.
- Al augmented protection in low-level programming that is extremely efficient in terms of reaction speed and hardware memory consumption.
- Embedded with hardware sensors to prevent any physical attack including, chip top layer scraping.
- Firmware digital signature to verify the authenticity and integrity of the stored data.
- 3D Nand Flash’s that compliant with NVMe 3.1
- Compatible to PCIe Gen 3x4 interface
- LDPC (Low-Density Parity Check) of ECC algorithm
- Dynamic and Static Wear Levelling
- Support SMART and TRIM commands
- Power Loss Protection Algorithm

Flexxon’s X-PHY AI technology includes unique features for their SSDs to help protect your system:
X-Guard Threat Lock - Data protection from malware, ransomware, virus, etc.
X-Stream Protection - Signal communication security Inter-module data communication encryption
X-File Forensic Agent - Audit trails in data security ensuring the integrity
X-Site – Secure Protection from physical attacks
X-Factor Encryption Lock - Security key protection, firmware attack protection
Flexxon’s Cyber Secure SSD will greatly enhance cybersecurity in Medical, IT, and many other industries. Orderable now at DigiKey.
Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.
Visit TechForum