X-PHY® AI-Embedded Cybersecure SSD
Flexxon’s X-PHY SSD card provides round-the-clock data protection without the need for human intervention
Flexxon's X-PHY AI-embedded SSD represents a new approach to holistic data protection by performing at the hardware layer to guard user data. It proactively guards stored data with 24/7 protection against zero-day exploits and physical attacks. Once a threat is detected, the drive enters lockdown mode and alerts the user simultaneously. Only the user can unlock the drive using the X-PHY Connect Bluetooth® application or the Windows application tool.
Designed with a holistic set of security features, the X-PHY serves as a user’s last line of defense – standing between stored data and intruders. The intelligent and self-learning SSD provides real-time monitoring and detection against known and unknown threats, springing into action without the need for human decision-making. It also ensures protection against physical intrusions like thermal attacks and physical drive removal attempts. Users can review event records stored within the SSD firmware for forensic purposes to provide a clear picture of activity within the drive.
The X-PHY features easy plug-and-play integration, making it a light-touch and fuss-free addition to user data security.
- SSD: 512 GB to 1 TB
- AI in low-level programming
- Real-time security monitoring
- Physical protection
- Firmware digital signature
- Medical applications
- Business and financial applications
- Legal consultation
- PoS systems
- IT sector
X-PHY SSD
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FCSO512GBC-XA00 | SSD 512GB M.2 MODULE NAND NVME | מיידית - 22 | $1,180.56 | הצגת הפרטים |