Cubitron™ ll Cloth Belt 784F

The Cubitron II from 3M™ is a high-performing belt containing a ceramic and aluminum oxide blend that delivers cost-effective performance

Image of 3M's Cubitron™ ll Cloth Belt 784FThe 3M™ Cubitron II cloth belt 784F was engineered with medium pressure industrial applications in mind. Using 3M precision-shaped grain, which cuts exceptionally fast and self-sharpens during grinding, this high-performing belt contains a ceramic and aluminum oxide blend that delivers cost-effective performance on medium-pressure applications where a full ceramic belt may be underutilized.

Coarse grades 36-80 have a YF-weight backing, while finer grades of 120-180 have a lighter XF-weight backing. Both weights are moderately flexible and conform well to slight contours and flat surfaces.

In medium and high-pressure applications like robotic grinding, it is important to choose a premium abrasive belt like the fast-cutting, long-lasting 784F. The mineral in the belt continually fractures into sharp edges to keep cutting throughout the life of the belt, reducing change-outs and downtime in robotic cells. This helps maximize the efficiency of the cell, allowing users to produce more parts per belt.

The 784F has a water-resistant polyester backing, so it may be run wet or dry. To protect heat-sensitive alloys such as stainless steel, titanium, nickel alloys, and cobalt alloys from heat-related stress cracks and discoloration, 3M incorporated a grinding aid to help reduce grinding temperatures. Additionally, the abrasive is firmly bonded to the backing with resin to maintain durability under high heat and pressure..

The 3M precision-shaped grain is a major advancement in abrasive technology. This ceramic mineral is designed using a proprietary process to enhance the toughness and hardness of the grain. 3M scientists then went one step further and engineered the mineral to form uniform triangular shaped grains that continually fracture into super-sharp points and edges that slice through the substrate, rather than gouging or plowing like conventional abrasives. It creates a super-fast cut and lessens heat build-up on the workpiece, reducing heat-related stress cracks and discoloration. Because precision-shaped grain stays cooler and sharper, it lasts longer than conventional abrasives.

Video: 3M™ Cubitron™ II Belt 984F Robotics Demo

Features
  • Precision-shaped grain blend provides significantly longer life than comparable aluminum oxide belts
  • Proprietary mineral provides consistent, faster results on medium pressure applications, helping to improve productivity and throughput
  • Reduces change-outs and downtime in robotic and pressure-assisted applications
  • Suitable for wet and dry applications on all metals
  • YF-weight polyester backing is used for grades 36-80, while lighter XF-weight polyester backing is used for grades 120-180
  • Grinding aid cools abrasive processes on heat-sensitive alloys
  • Moderately flexible backing provides conformability for grinding and blending both straight and contoured surfaces
  • Durable resin bond resists deterioration from heat, extending the life of the belt

Cubitron™ ll Cloth Belt 784F

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BELT CER ALUM OX 120 12" X 0.5"3M 784F 120+ BELT 0.5"X12"BELT CER ALUM OX 120 12" X 0.5"מיידית - 0$8.02הצגת הפרטים
BELT CER ALUM OX 120 18" X 0.75"3M 784F 120+ BELT 0.75"X18"BELT CER ALUM OX 120 18" X 0.75"מיידית - 0$8.94הצגת הפרטים
2020-01-31 תאריך הפרסום