Lapping and Polishing Films
3M™ films offer unmatched consistency and control for finishing and polishing
3M lapping and polishing films give users unmatched consistency and control for finishing and polishing hard-to-grind materials such as carbide, ceramics, hardened metals, exotic alloys, and composites. They are engineered to help users achieve target finishes in fewer passes, so they can increase production without the need to invest in new machines or add shifts. And they provide a cleaner and faster alternative to diamond slurries or stones in many applications. 3M lapping and polishing films are designed to meet the rigid standards of highly technical electronic or related specialty finishing applications. Precision manufacturing or coating produce consistent, fine finishes.
- Brochure: 3M Lapping and Polishing Films for Precision Processing and Finishing
- Product Selection Guide: Lapping and Polishing Films
- Brochure: 3M Fiber Optic Polishing
- Technical Data Sheet: 3M Diamond Lapping Films Series 600X
- Technical Data Sheet: 3M Lapping Films Series 261X, 262X, 263X, 265X, 266X, 268X and 264M
- Technical Data Sheet: 3M Lapping Films Series 461X, 462X, 463X, 466X, 468X, 468XY and 468XW
- Technical Data Sheet: 3M Lapping Film 562X
- Technical Data Sheet: 3M Trizact™ Diamond Edge Finishing Sheet 678XAEL TD3E
- Technical Data Sheet: 3M Trizact Polishing Sheet 578XATP2S and 3M Trizact Polishing Sheet 578XAEL TP2
- More consistent, predictable, repeatable finishes
- Remove up to 50% faster than conventional abrasive methods
- Eliminates traverse and chatter marks – helps reduce rejects and reworks
- Change grades in less than a minute – saves downtime on multiple grade sequences
- Achieve finer finishes
- Electronic and optical components
- Flat lapping
- Edge finishing
- Sillicon wafers
- Metal fabrication
Lapping and Polishing Films
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 562X | LAPPING FILM CERIUM OXIDE 5" | מיידית - 10732 | $7.66 | הצגת הפרטים |
![]() | ![]() | 3MIC 3M266X TP SHEET 8.5X11" | LAPPING FILM ALUM OXIDE 11"X8.5" | מיידית - 53237 | $13.38 | הצגת הפרטים |
![]() | ![]() | 1MIC 3M262X TF SHEET 8.5X11" | LAPPING FILM ALUM OX 11"X8.5" | מיידית - 537 | $10.04 | הצגת הפרטים |
![]() | ![]() | 3MIC 3M261X SHEET 8.5X11" | LAPPING FILM ALUM OX 3U 11"X8.5" | מיידית - 4817 | $11.25 | הצגת הפרטים |
![]() | ![]() | 12MIC 3M261X SHEET 8.5X11" | LAPPING FILM ALUM OX 12U 11X8.5" | מיידית - 1573 | $11.25 | הצגת הפרטים |
![]() | ![]() | 5MIC 3M261X SHEET 8.5X11" | LAPPING FILM ALUM OX 5U 11"X8.5" | מיידית - 9659 | $11.25 | הצגת הפרטים |
![]() | ![]() | 3M863XW DISC 5" | LAPPING FILM SILICON DIOXIDE 5" | מיידית - 242 | $21.29 | הצגת הפרטים |
![]() | ![]() | 598X | POLISHING FILM CERIUM OXIDE | מיידית - 733 | $26.40 | הצגת הפרטים |