Custom Die Cuts

3M™ custom-cut products are engineered materials to meet precise specifications and manufacturing needs

Image of 3M's Custom Die Cuts3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. Whether laminating adhesives to substrates, precision or die cutting, slitting, or spooling and level winding, 3M custom-cut products are engineered to meet your precise specifications and manufacturing needs. Tracking labels with high-temperature-resistant facestock withstand harsh conditions of wave solder and reflow in PCB assembly. For PC card assembly, make a high-strength bond in seconds with die-cut bonding film. During manufacturing, packaging, and shipping, protective tape shields LCDs against marring that can interfere with readability. For heat sink attachment, provide an efficient thermal interface with thermally conductive pressure sensitive adhesive tape.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.


Benefits
  • Virtually invisible fastening helps keep surface smooth and clean to enhance design and appearance
  • Expand the range of material options by bonding most painted and powder coated surfaces, plastics such as acrylic, polycarbonate, and ABS, along with metal and most plastics with minimal surface preparation
  • Use lighter weight and thinner materials
  • Use a wider variety of materials more readily for high-impact visual combinations
  • Prevent bi-metallic corrosion
  • Join dissimilar materials
  • Uniform thickness creates repeatable results without expensive equipment, enhancing appearance, along with improved performance and process

RFI and EMI - Sheilding and Absorbing Materials

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
RF EMI SHIELDING TAPE 18'X0.75"1126-0.75-6RF EMI SHIELDING TAPE 18'X0.75"מיידית - 293$126.75הצגת הפרטים
RF EMI SHLDING SHEET 12" X 11.5"1181-11.5-12(6)RF EMI SHLDING SHEET 12" X 11.5"מיידית - 51$131.04הצגת הפרטים
RF EMI SHLDING SHEET 12" X 11.5"1183-11.5-12(6)RF EMI SHLDING SHEET 12" X 11.5"מיידית - 6$153.28הצגת הפרטים
RF ABSORB/SHLD SHEET 11.7"X10"AB6005S-10-11.8(10)RF ABSORB/SHLD SHEET 11.7"X10"מיידית - 0See Page for Pricingהצגת הפרטים

Tape / Adhesives

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
TAPE DBL COATED/SIDED GRAY 1"X1"4941SQ-1(5)TAPE DBL COATED/SIDED GRAY 1"X1"מיידית - 0$9.15הצגת הפרטים
THERM PAD 25MMX25MM W/ADH WHT8815SQ-25(10)THERM PAD 25MMX25MM W/ADH WHTמיידית - 248$14.50הצגת הפרטים
TAPE DBL SIDED BLACK 12"X12"4056SQ-12(6)TAPE DBL SIDED BLACK 12"X12"מיידית - 0$105.14הצגת הפרטים
THERM TAPE 4.57MX50.8MM ADH WHT8810-2-5THERM TAPE 4.57MX50.8MM ADH WHTמיידית - 42$522.06הצגת הפרטים
2012-10-19 תאריך הפרסום