850 Polyester Film Tape

3M’s pressure-sensitive acrylic adhesive tape grabs on contact and holds butt splices securely in an aggressive and permanent hold

Image of 3M™'s 850 Polyester Film Tape3M’s 850 polyester film tape is a colored industrial-grade tape suitable for splicing, marking, sealing, labeling, protecting, and decorating. Its polyester construction allows for a thin, high-strength product that resists chemicals, solvents, and abrasion. The 850 polyester film tape is ideal for splicing applications that require quick stick and an aggressive, permanent hold. It is used in a variety of applications, including web processing, label protection, and marking. This tape is available in black, red, silver, and transparent versions.

The polyester film tape 850 is generally used for splicing and web applications. Pressure-sensitive acrylic adhesive grabs on contact and holds butt splices securely in an aggressive and permanent hold. The backing is a thin, high-strength polyester, which is abrasion resistant to help reduce splice failures while resisting breakdowns during rough handling and web processing. Coated with an aggressive pressure-sensitive acrylic adhesive, this tape grabs on contact and holds securely. It meets low-caliper requirements to ensure it will not interfere with most machinery. The tape can withstand a wide temperature range from -60°F/-50°C to +300°F/+150°C.

DigiKey offers quotes on secondary services. For more information on 3M available options or for assistance, contact CustomCut.3MProducts@digikey.com; include outline dimensional drawings, if necessary.

Features
  • Thin, high-strength polyester film meets low caliper requirements, which will not interfere with most machinery processes
  • Aggressive acrylic adhesive provides quick stick and excellent long-term holding in splicing applications
  • Polyester backing resists tearing and protects surfaces from abrasion and rough handling
  • Temperature resistance enables tape to perform in high-temperature operations
  • Highly visible for applications where marking or identification is required
  • Maintains color after long-term aging
  • Low modulus, low Shore A hardness
  • Available in black, clear, red, and silver

850 Polyester Film Tape

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TAPE MASKING CLEAR 2"X72YDS850-TRANS-2"X72YD-BULKTAPE MASKING CLEAR 2"X72YDSמיידית - 44$672.66הצגת הפרטים
TAPE MASKING BLACK 1"X72YDS850-BLACK-1"X72YD-BULKTAPE MASKING BLACK 1"X72YDSמיידית - 28$360.96הצגת הפרטים
TAPE MASKING RED 1/2"X5YDS850R-0.5-5TAPE MASKING RED 1/2"X5YDSמיידית - 1$43.91הצגת הפרטים
TAPE MASKING SILVER 1"X72YDS850-SILVER-1"X72YD-BULKTAPE MASKING SILVER 1"X72YDSמיידית - 48$360.96הצגת הפרטים
2022-10-28 תאריך הפרסום