PCIe Extender Cable Assembly 8KXX Series

3M™'s twin axial cable assembly for PCI Express extender card applications

Image of 3M™'s PCIe Twin Axial Cable Assembly3M's twin axial cable assemblies for PCI express extender card applications, the 8Kxx series, are one-to-one direct extenders, including power and low-speed signals that are part of the PCI express (PCIe) specification. Cables are available in X16, X8 and X4 standard channel sizes, in male to female configurations. As with other 3M twin axial cable, SL8800 series-based products, these assemblies can be folded to provide unique and specific geometries, maximizing the use of space and reducing obstruction to airflow. These mechanical benefits are provided along with the extremely low loss and excellent signal integrity customers have come to expect from 3M's SL8800 series twin axial cables.

Features
  • PCIe standard interface and capable of carrying 2.0 and 3.0 data
  • Flexible, bendable cable can be folded to make sharp turns with little or no impact on electrical performance
  • High bandwidth, data rates up to 8 Gbps
  • Low profile to facilitate air-flow in restricted server chassis space
  • 85 Ω differential impedance
Applications
  • Enterprise computing such as high-performance computing (HPC), servers, and storage
  • Medical imaging such as MRI, CT, and CAT

Cable Assembly

תמונהמק"ט יצרןתיאורצבעסוג מחברכמות זמינהמחירהצגת הפרטים
CABLE ASSY PCIE X4 F-M 250MM 1=18KJ1-0727-0250CABLE ASSY PCIE X4 F-M 250MM 1=1כסףשקע לשפת כרטיסמיידית - 0$321.96הצגת הפרטים
CABLE ASSY PCIE X4 F-M 500MM 1=18KJ1-0727-0500CABLE ASSY PCIE X4 F-M 500MM 1=1כסףשקע לשפת כרטיסמיידית - 346$329.18הצגת הפרטים
CABLE ASSY PCIE X8 F-M 250MM 1=18KH2-0723-0250CABLE ASSY PCIE X8 F-M 250MM 1=1כסףשקע לשפת כרטיסמיידית - 236$347.08הצגת הפרטים
CABLE ASSY PCIE X8 F-M 500MM 1=18KH2-0723-0500CABLE ASSY PCIE X8 F-M 500MM 1=1כסףשקע לשפת כרטיסמיידית - 342$354.79הצגת הפרטים
CABLE ASSY PCIEX16 F-M 250MM 1=18KC3-0726-0250CABLE ASSY PCIEX16 F-M 250MM 1=1כסףשקע לשפת כרטיסמיידית - 0$388.34הצגת הפרטים
CABLE ASSY PCIEX16 F-M 500MM 1=18KC3-0726-0500CABLE ASSY PCIEX16 F-M 500MM 1=1כסףשקע לשפת כרטיסמיידית - 344$389.19הצגת הפרטים
CABLE ASSY PCIE X4 M-M 250MM 1=18KJ2-0743-0250CABLE ASSY PCIE X4 M-M 250MM 1=1כסףקצה כרטיס לקצה כרטיסמיידית - 0See Page for Pricingהצגת הפרטים
CABLE ASSY PCIE X8 M-M 250MM 1=18KH3-0734-0250CABLE ASSY PCIE X8 M-M 250MM 1=1כסףקצה כרטיס לקצה כרטיסמיידית - 24$324.49הצגת הפרטים
CABLE ASSY PCIE X8 M-M 500MM 1=18KH3-0734-0500CABLE ASSY PCIE X8 M-M 500MM 1=1כסףקצה כרטיס לקצה כרטיסמיידית - 274$314.13הצגת הפרטים
CABLE ASSY PCIEX16 M-M 250MM 1=18KC5-0742-0250CABLE ASSY PCIEX16 M-M 250MM 1=1כסףקצה כרטיס לקצה כרטיסמיידית - 62$352.43הצגת הפרטים
CABLE ASSY PCIEX16 M-M 500MM 1=18KC5-0742-0500CABLE ASSY PCIEX16 M-M 500MM 1=1כסףקצה כרטיס לקצה כרטיסמיידית - 32$360.23הצגת הפרטים
2012-10-19 תאריך הפרסום