Circuit Playground Dev Board

Adafruit's Circuit Playground development board is here and it is the best way to practice programming on real hardware

Adafruit's Circuit Playground development board is here - and it is the best way to practice programming on real hardware with no soldering required! Circuit Playground features an ATmega32u4 processor, just like their popular Flora. The board is also round and has alligator-clip pads around it so you don't have to solder or sew to make it work. You can power it from USB, a AAA battery pack, or with a Lipoly battery (for advanced users). Just program your code into the board, and then take it on the go!

  • ATmega32u4 processor, running at 3.3 V and 8 MHz
  • MicroUSB port for programming and debugging with Arduino IDE
  • USB port can act like serial port, keyboard, mouse, joystick, or MIDI

Circuit Playground development board has built-in USB support. Built-in USB means you plug it in to program it and it just shows up. All you need is a Micro-B USB cable - no additional purchases are necessary! With the new 1.6.4+ Arduino IDE, it takes only a few seconds to add support. The Circuit Playground has USB HID support so it can act like a mouse or keyboard and attach directly to computers.

Introducing Circuit Playground

Features  
  • 10 x mini NeoPixels, each one can display any color
  • 1 x motion sensor (LIS3DH triple-axis accelerometer with tap detection, free-fall detection)
  • 1 x temperature sensor (thermistor)
  • 1 x light sensor (phototransistor)
  • 1 x sound sensor (MEMS microphone)
  • 1 x mini speaker (magnetic buzzer)
  • 2 x push buttons, left and right
  • 1 x slide switch
  • 8 x alligator-clip friendly input/output pins including I2C, UART, and 4 pins that can do analog inputs/PWM output
  • All 8 pads can act as capacitive touch inputs
  • Green "ON" LED to show its powered
  • Red "#13" LED for basic blinking
  • Reset button

Design with Scheme-it™ Today
Want to expand the playground? Use DigiKey's free ideation tool and let your creativity flow. The Circuit Playground is included at both a block diagram and board level.

Block Diagram Board Level Another Geek Moment
Image of Adafruit Circuit Playground, Scheme-It Block Diagram Image of Adafruit Circuit Playground, Scheme-It Board Level Image of Adafruit's Circuit Playground 'Another Geek Moment' Video

Circuit Playground

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CIRC PLAYGROUND CLASS ATMEGA32U43000CIRC PLAYGROUND CLASS ATMEGA32U4מיידית - 43$65.42הצגת הפרטים

Associated Product

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 32KB FLASH 44VQFNATMEGA32U4-MUIC MCU 8BIT 32KB FLASH 44VQFNמיידית - 3667$17.25הצגת הפרטים
ADDRESS LED DISC SERIAL RGB 10PK2686ADDRESS LED DISC SERIAL RGB 10PKמיידית - 699$16.23הצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD R/A10118192-0001LFCONN RCPT USB2.0 MICRO B SMD R/Aמיידית - 50908$1.54הצגת הפרטים
LED RED CLEAR CHIP SMD R/ALTST-S220KRKTLED RED CLEAR CHIP SMD R/Aמיידית - 44834$0.49הצגת הפרטים
LED GREEN CLEAR SMDLTST-C170GKTLED GREEN CLEAR SMDמיידית - 143123$0.43הצגת הפרטים
IC REG LINEAR 3.3V 300MA SOT23-5TLV70233DBVRIC REG LINEAR 3.3V 300MA SOT23-5מיידית - 18639$0.98הצגת הפרטים
SENSOR PHOTO 630NM 2SMDALS-PT19-315C/L177/TR8SENSOR PHOTO 630NM 2SMDמיידית - 110340$1.21הצגת הפרטים
MIC MEMS ANALOG OMNI -42DBSPW2430HR5H-BMIC MEMS ANALOG OMNI -42DBמיידית - 0$2.59הצגת הפרטים
ACCEL 2-16G I2C/SPI 16LGALIS3DHTRACCEL 2-16G I2C/SPI 16LGAמיידית - 0$6.36הצגת הפרטים
CONN HEADER SMD R/A 2POS 2MMS2B-PH-SM4-TBCONN HEADER SMD R/A 2POS 2MMמיידית - 67559$1.61הצגת הפרטים
BUZZER PIEZO 3V 12.2MM THPS1240P02BTBUZZER PIEZO 3V 12.2MM THמיידית - 3984$1.87הצגת הפרטים
2016-05-02 תאריך הפרסום