Pushbutton Switches

Adam Tech’s switches are available in a variety of sizes, termination styles, functions, and actuator types

Image of Adam Tech Pushbutton SwitchesAdam Tech's pushbutton switches are tactile switches commonly used in industrial control panels to operate circuits within a device. Adam Tech offers a vast line of pushbutton switches including both metal and plastic shell types. They are available in standard, miniature, and subminiature sizes. Operationally they include snap-acting, alternate acting, low-profile, and illuminated pushbutton switches. Specialty pushbuttons including anti-vandal, industrial, high-current, high-performance, and sealed IP67/IP68 waterproof switches are also available. All pushbutton switches are offered in various termination styles, circuits, functions, and actuator types.

Features
  • Variety of pushbutton switch types
  • IP68/IP67 sealed waterproof
  • IP68 high performance
  • High current
  • Anti-vandal
  • Termination styles: solder type, PCB type, screw lug, and surface-mount
  • Circuits: SPST, SPDT, and DPDT
  • Functions: ON-ON, ON-OFF, OFF-ON, momentary, latching, ON-momentary, OFF-momentary, NO-NC momentary, 1NO-1NC (momentary or latching), ON-OFF latching, OFF-ON momentary, and ON-ON latching
  • Actuator types: round button, round plunger, and square button
  • LED lighted actuators with color options
Applications
  • Industrial control panels
  • Household appliances
  • Consumer electronics
  • Industrial equipment
  • Telecommunications

Standard Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HIGH PERFORMANCE SEALED PUSHBUTTSW-PB10-AAA1QE-4HIGH PERFORMANCE SEALED PUSHBUTTמיידית - 48$73.19הצגת הפרטים
HIGH PERFORMANCE SEALED PUSHBUTTSW-PB10-AAA2QE-4HIGH PERFORMANCE SEALED PUSHBUTTמיידית - 65$73.19הצגת הפרטים
HIGH PERFORMANCE SEALED PUSHBUTTSW-PB10-BAA1QE-4HIGH PERFORMANCE SEALED PUSHBUTTמיידית - 65$76.44הצגת הפרטים
HIGH PERFORMANCE SEALED PUSHBUTTSW-PB10-BAA2QE-4HIGH PERFORMANCE SEALED PUSHBUTTמיידית - 62$76.44הצגת הפרטים

Standard Illuminated Pushbutton Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
INDUSTRITAL PUSHBUTTON SWITCH, 1SW-PB5-AA2BG112V-IP40-8INDUSTRITAL PUSHBUTTON SWITCH, 1מיידית - 120$39.45הצגת הפרטים
INDUSTRITAL PUSHBUTTON SWITCH, 1SW-PB5-AA2BR112V-IP40-8INDUSTRITAL PUSHBUTTON SWITCH, 1מיידית - 20$39.45הצגת הפרטים
2021-09-30 תאריך הפרסום