Switches
Adam Tech’s broad range of switches are designed to meet the needs of most switch applications
Adam Tech offers a full line of switches consisting of rocker, toggle, pushbutton, and keylock types. This switch range includes standard and specialty switches, such as ruggedized and sealed waterproof. These switches are available in a variety of options, including termination style, circuit, function, and actuator types. The Adam Tech Switch line provides the versatility necessary to be integrated into a wide range of market applications.
- Rocker, toggle, pushbutton, and keylock styles
- Sealed waterproof and other specialty switches
- Termination options including solder type, PCB type, and quick connect terminal
- Circuits: SPST, SPDT, DPST, DPDT, and 3PDT
- Multiple function options
- Variety of actuator types
- LED lighted actuators w/ color options
- Computer hardware
- Telecommunications
- Medical equipment
- Industrial equipment
- Light control
- Instrumentation
- Household appliances
- Commercial appliances
- Automotive
- Industrial control panels
- Consumer electronics
- Security applications
- Audio/video applications
- Power supplies and battery chargers
Pushbutton Switches
| תמונה | מק"ט יצרן | תיאור | דירוג זרם (אמפר) | מתח נקוב - AC | מתח נקוב - DC | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SW-PB10-AAA1QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | מיידית - 48 | $73.19 | הצגת הפרטים |
![]() | ![]() | SW-PB10-AAA2QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | מיידית - 65 | $73.19 | הצגת הפרטים |
![]() | ![]() | SW-PB10-BAA1QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | מיידית - 65 | $76.44 | הצגת הפרטים |
![]() | ![]() | SW-PB10-BAA2QE-4 | HIGH PERFORMANCE SEALED PUSHBUTT | 6A (AC/DC) | 125 V | 28 V | מיידית - 62 | $76.44 | הצגת הפרטים |